Datasheets
20021813-04580T8LF by:

Board Stacking Connector, 80 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Solder Terminal, Receptacle, LEAD FREE

Part Details for 20021813-04580T8LF by Amphenol FCi

Overview of 20021813-04580T8LF by Amphenol FCi

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Part Details for 20021813-04580T8LF

20021813-04580T8LF CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

20021813-04580T8LF Part Data Attributes

20021813-04580T8LF Amphenol FCi
Buy Now Datasheet
Compare Parts:
20021813-04580T8LF Amphenol FCi Board Stacking Connector, 80 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Solder Terminal, Receptacle, LEAD FREE
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer AMPHENOL FCI ASIA PTE LTD
Package Description LEAD FREE
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8536.69.40.40
Body Breadth 0.133 inch
Body Depth 0.177 inch
Body Length 2 inch
Body/Shell Style RECEPTACLE
Connector Type BOARD STACKING CONNECTOR
Contact Finish Mating NOT SPECIFIED
Contact Finish Termination Gold (Au) - with Nickel (Ni) barrier
Contact Gender MALE
Contact Material NOT SPECIFIED
Contact Pattern RECTANGULAR
Contact Resistance 30 mΩ
Contact Style SQ PIN-SKT
DIN Conformance NO
Dielectric Withstanding Voltage 700VAC V
Durability 100 Cycles
Filter Feature NO
IEC Conformance NO
Insulation Resistance 100000000 Ω
Insulator Material POLYETHYLENE
JESD-609 Code e4
MIL Conformance NO
Mating Contact Pitch 0.05 inch
Mating Contact Row Spacing 0.05 inch
Mixed Contacts NO
Mounting Style STRAIGHT
Mounting Type BOARD
Number Of Connectors ONE
Number Of PCB Rows 2
Number of Rows Loaded 2
Operating Temperature-Max 105 °C
Operating Temperature-Min -40 °C
Option GENERAL PURPOSE
PCB Contact Pattern RECTANGULAR
PCB Contact Row Spacing 1.27 mm
Plating Thickness 30u inch
Rated Current (Signal) 1 A
Reference Standard UL
Terminal Length 0.098 inch
Terminal Pitch 1.27 mm
Termination Type SOLDER
Total Number of Contacts 80
UL Flammability Code 94V-0

Alternate Parts for 20021813-04580T8LF

This table gives cross-reference parts and alternative options found for 20021813-04580T8LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 20021813-04580T8LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
20021813-04580T1LF Board Stacking Connector, 80 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Solder Terminal, Receptacle, LEAD FREE Amphenol Communications Solutions 20021813-04580T8LF vs 20021813-04580T1LF
20021813-04580T8LF Board Stacking Connector, 80 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Solder Terminal, Receptacle, LEAD FREE Amphenol Communications Solutions 20021813-04580T8LF vs 20021813-04580T8LF
20021813-04580T4LF Board Stacking Connector, 80 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Solder Terminal, Receptacle, LEAD FREE Amphenol Communications Solutions 20021813-04580T8LF vs 20021813-04580T4LF
20021813-04580T1LF Board Stacking Connector, 80 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Solder Terminal, Receptacle, LEAD FREE Amphenol FCi 20021813-04580T8LF vs 20021813-04580T1LF
Part Number Description Manufacturer Compare
20021813-04580T1LF Board Stacking Connector, 80 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Solder Terminal, Receptacle, LEAD FREE Amphenol FCi 20021813-04580T8LF vs 20021813-04580T1LF
20021813-04580T8LF Board Stacking Connector, 80 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Solder Terminal, Receptacle, LEAD FREE Amphenol Communications Solutions 20021813-04580T8LF vs 20021813-04580T8LF
20021813-04580T1LF Board Stacking Connector, 80 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Solder Terminal, Receptacle, LEAD FREE Amphenol Communications Solutions 20021813-04580T8LF vs 20021813-04580T1LF
20021813-04580T4LF Board Stacking Connector, 80 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Solder Terminal, Receptacle, LEAD FREE Amphenol Communications Solutions 20021813-04580T8LF vs 20021813-04580T4LF

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 20021813-04580T8LF by Amphenol FCi.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 20021813-04580T8LF by Amphenol FCi

Select Manufacturer
Which Manufacturer of 20021813-04580T8LF would you like to use for your alert(s)?
  • Please alert me when 20021813-04580T8LF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 20021813-04580T8LF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 20021813-04580T8LF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 20021813-04580T8LF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 20021813-04580T8LF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 20021813-04580T8LF by Amphenol FCi

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: