Part Details for 200218-6400 by Molex
Results Overview of 200218-6400 by Molex
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
20021831-04030T4LF | Amphenol Communications Solutions | Minitek127®, Board to Board Stacking Header , Surface Mount, Double Row, 30 positions, 1.27mm (0.500in) pitch. | |
20021833-06020T8LF | Amphenol Communications Solutions | Minitek127®, Board to Board Stacking Header , Surface Mount, Double Row, 20 positions, 1.27mm (0.500in) pitch. | |
20021833-08508T1LF | Amphenol Communications Solutions | Minitek127®, Board to Board Stacking Header , Surface Mount, Double Row, 08 positions, 1.27mm (0.500in) pitch. |
Price & Stock for 200218-6400
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69AH4493
|
Newark | Crimp Tool, Ratchet, 20-22Awg Rohs Compliant: Na |Molex 200218-6400 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 7 |
|
$321.5100 / $371.6800 | Buy Now |
DISTI #
2002186400
|
Avnet Americas | Hand Crimp Tool for Nano-Fit Plug Crimp Terminals 20AWG to 22AWG - Bulk (Alt: 2002186400) RoHS: Not Compliant Min Qty: 5 Package Multiple: 5 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$287.0880 / $302.8494 | Buy Now |
DISTI #
538-200218-6400
|
Mouser Electronics | Crimpers / Crimping Tools Hand Tool for Nano-Fit | 16 |
|
$303.0800 / $347.1900 | Buy Now |
DISTI #
73039590
|
RS | Hand Crimp Tool for Nano-Fit Plug Crimp Terminals, 20-22 AWG | Molex Incorporated 200218-6400 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$322.6100 / $350.6600 | RFQ |
DISTI #
MOL200218-6400
|
Heilind Electronics | HAND CRMP TOOL FOR NANOFIT PLUG TERM,20-22AWG |
Americas - 3 in Stock 3 On Order |
|
$324.6029 / $350.3651 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$345.9300 / $414.1400 | Buy Now |
DISTI #
200218-6400
|
TTI | Crimpers / Crimping Tools Hand Tool for Nano-Fit Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 4 In Stock |
|
$300.0500 / $343.7200 | Buy Now |
Part Details for 200218-6400
200218-6400 CAD Models
200218-6400 Part Data Attributes
|
200218-6400
Molex
Buy Now
|
Compare Parts:
200218-6400
Molex
Select a part to compare: |
Samacsys Manufacturer | Molex |