Part Details for 200218-6175 by Molex
Overview of 200218-6175 by Molex
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
20021831-04030T4LF | Amphenol Communications Solutions | Minitek127®, Board to Board Stacking Header , Surface Mount, Double Row, 30 positions, 1.27mm (0.500in) pitch. | |
20021833-06020T8LF | Amphenol Communications Solutions | Minitek127®, Board to Board Stacking Header , Surface Mount, Double Row, 20 positions, 1.27mm (0.500in) pitch. | |
20021833-08508T1LF | Amphenol Communications Solutions | Minitek127®, Board to Board Stacking Header , Surface Mount, Double Row, 08 positions, 1.27mm (0.500in) pitch. |
Price & Stock for 200218-6175
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2002186175
|
Avnet Americas | HANDTOOL LOCATOR - Bulk (Alt: 2002186175) Min Qty: 5 Package Multiple: 5 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$54.5706 / $63.7938 | Buy Now |
DISTI #
538-200218-6175
|
Mouser Electronics | Crimpers / Crimping Tools HANDTOOL LOCATOR | 0 |
|
$56.1800 / $65.3300 | Order Now |
DISTI #
74930530
|
RS | HANDTOOL LOCATOR | Molex Incorporated 200218-6175 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$56.0500 | RFQ |
DISTI #
MOL200218-6175
|
Heilind Electronics | HANDTOOL LOCATOR | Americas - 0 in Stock |
|
$56.5147 / $61.0000 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$59.8800 / $71.2700 | Buy Now |