Part Details for 200218-2275 by Molex
Overview of 200218-2275 by Molex
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
20021831-04030T4LF | Amphenol Communications Solutions | Minitek127®, Board to Board Stacking Header , Surface Mount, Double Row, 30 positions, 1.27mm (0.500in) pitch. | |
20021833-06020T8LF | Amphenol Communications Solutions | Minitek127®, Board to Board Stacking Header , Surface Mount, Double Row, 20 positions, 1.27mm (0.500in) pitch. | |
20021833-08508T1LF | Amphenol Communications Solutions | Minitek127®, Board to Board Stacking Header , Surface Mount, Double Row, 08 positions, 1.27mm (0.500in) pitch. |
Price & Stock for 200218-2275
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77AC4029
|
Newark | Crimp Tool Locator, Red, For Use With:Molex 200218-2200 Hand Crimp Tool, Crimp Locator Applications:Molex Min-Fit Jr. Series 16Awg Pin & Socket Contacts, Product Range:-, Svhc:No Svhc (27-Jun-2018) Rohs Compliant: Na |Molex 200218-2275 (Alternate Part Number: 191128797047 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 10 |
|
$61.1800 / $73.0900 | Buy Now |
DISTI #
2002182275
|
Avnet Americas | Crimp Tool Locator, Molex 200218-2200 Hand Crimp Tool - Bulk (Alt: 2002182275) Min Qty: 5 Package Multiple: 5 Lead time: 7 Weeks, 0 Days Container: Bulk | 20 Factory Stock |
|
$44.3850 | Buy Now |
DISTI #
538-200218-2275
|
Mouser Electronics | Other Tools Locator Red | 13 |
|
$57.6800 / $68.9000 | Buy Now |
DISTI #
74930474
|
RS | LOCATOR (RED) | Molex Incorporated 200218-2275 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$495.7300 | RFQ |
DISTI #
MOL200218-2275
|
Heilind Electronics | LOCATOR RED | Americas - 2 in Stock |
|
$64.0476 / $76.1321 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$62.8600 / $74.8400 | Buy Now |
DISTI #
200218-2275
|
TTI | Other Tools Locator Red Min Qty: 5 Package Multiple: 5 Container: Each | Americas - 0 |
|
$51.6200 / $58.1300 | Buy Now |