There are no models available for this part yet.
Overview of 20021611-00020T4LF by Honest Han
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
20021611-00020T4LF | Amphenol Communications Solutions | 1.27mm (0.05in.) pitch, Header with eject latch, 20 contacts | |
20021611-00040T4LF | Amphenol Communications Solutions | 1.27mm (0.05in.) pitch, Header with eject latch, 40 contacts | |
20021611-00006T8LF | Amphenol Communications Solutions | 1.27mm (0.05in.) pitch, Header with eject latch, 6 contacts |
Price & Stock for 20021611-00020T4LF by Honest Han
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Shengyu Electronics Technology Limited | CONN HEADER VERT 20POS 1.27MM | 19677 |
|
RFQ |
CAD Models for 20021611-00020T4LF by Honest Han
Related Parts for 20021611-00020T4LF
-
M50-3552042Headers and Edge Type Connectors
-
UWT1E4R7MCL1GBFixed Capacitors
-
CRCW1206475KFKEAFixed Resistors
-
RS1ARectifier Diodes
-
5-2301995-3Telecom and Datacom Connectors
-
IRFPC60PBFPower Field-Effect Transistors
-
2-1624117-0Data Line Filters
-
D25S33E6GX00LFD Type Connectors
-
TC1262-3.3VDBLinear Regulator ICs