There are no models available for this part yet.
Overview of 20021521-00006D4LF by Amphenol Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
20021521-00006D4LF | Amphenol Communications Solutions | Minitek127®, Shrouded Board to Board Header, Surface Mount, 6 positions, 1.27mm (0.500in) pitch. | |
20021521-00006T4LF | Amphenol Communications Solutions | Minitek127®, Shrouded Board to Board Header, Surface Mount, 6 positions, 1.27mm (0.500in) pitch. | |
20021521-00030T8LF | Amphenol Communications Solutions | Minitek127®, Shrouded Board to Board Header, Surface Mount, 30 positions, 1.27mm (0.500in) pitch. |
Price & Stock for 20021521-00006D4LF by Amphenol Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
20021521-00006D4LF
|
Avnet Americas | Conn Shrouded Header HDR 6 POS 1.27mm Solder ST SMD Tube - Rail/Tube (Alt: 20021521-00006D4LF) RoHS: Compliant Min Qty: 2268 Package Multiple: 2268 Lead time: 12 Weeks, 0 Days Container: Tube | 0 |
|
$0.6210 | Buy Now | |
DISTI #
649-221521-00006D4LF
|
Mouser Electronics | Headers & Wire Housings 1.27x1.27mm, CTB,Hdr Shrd,SMT, 6P,Tube/C RoHS: Compliant | 0 |
|
$0.7810 / $0.8260 | Order Now | |
DISTI #
20021521-00006D4LF
|
Avnet Abacus | (Alt: 20021521-00006D4LF) RoHS: Compliant Min Qty: 2268 Package Multiple: 2268 Lead time: 23 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |