20021512-000A0T8LF
Description: Board Connector, 100 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, LEAD FREE

Overview of 20021512-000A0T8LF by Amphenol FCi

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 10 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
20021512-000A0T8LF Amphenol Communications Solutions 1.27mm (0.05in.) pitch, Shrouded header, 100 contacts
20021512-00016T8LF Amphenol Communications Solutions 1.27mm (0.05in.) pitch, Shrouded header, 16 contacts
20021512-00064T4LF Amphenol Communications Solutions 1.27mm (0.05in.) pitch, Shrouded header, 64 contacts

CAD Models for 20021512-000A0T8LF by Amphenol FCi
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 20021512-000A0T8LF by Amphenol FCi

20021512-000A0T8LF
Amphenol FCi
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
FCI
Package Description
LEAD FREE
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.40
Additional Feature
SHROUDED
Connector Type
BOARD CONNECTOR
Contact Finish Mating
GOLD (30) OVER NICKEL (40)
Contact Finish Termination
GOLD OVER NICKEL
Contact Gender
MALE
Contact Material
COPPER ALLOY
DIN Conformance
NO
Filter Feature
NO
IEC Conformance
NO
JESD-609 Code
e4
MIL Conformance
NO
Mixed Contacts
NO
Mounting Style
RIGHT ANGLE
Mounting Type
BOARD
Number Of Connectors
ONE
Number of Rows Loaded
2
Option
GENERAL PURPOSE
Terminal Pitch
1.27 mm
Termination Type
SOLDER
Total Number of Contacts
100
UL Flammability Code
94V-0
Want to compare parts?
  1. 20021512-000A0T8LF
    Amphenol FCi
    Board Connector, 100 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, LEAD FREE
    VS

Alternate Parts for 20021512-000A0T8LF

This table gives cross-reference parts and alternative options found for 20021512-000A0T8LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 20021512-000A0T8LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
20021512-000A0T4LF 1.27mm (0.05in.) pitch, Shrouded header, 100 contacts Amphenol Communications Solutions 20021512-000A0T8LF vs 20021512-000A0T4LF
TX5-50P-D2LT-H3E Board Connector, 100 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, ROHS COMPLIANT Japan Aviation Electronics Industry Limited 20021512-000A0T8LF vs TX5-50P-D2LT-H3E
GPEB241-5001A002C1BC Board Connector, 100 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal Greenconn Corp 20021512-000A0T8LF vs GPEB241-5001A002C1BC
20021512-000A0T8LF 1.27mm (0.05in.) pitch, Shrouded header, 100 contacts Amphenol Communications Solutions 20021512-000A0T8LF vs 20021512-000A0T8LF
TFM-150-01-F-D-RE1-WT Board Connector, 100 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, Samtec Inc 20021512-000A0T8LF vs TFM-150-01-F-D-RE1-WT
P51-100P-R1-EA 100 CONTACT(S), MALE, RIGHT ANGLE TWO PART BOARD CONNECTOR, SOLDER, PLUG, ROHS COMPLIANT 3M Electronics 20021512-000A0T8LF vs P51-100P-R1-EA
20021512-000A0T4LF Board Connector, 100 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, LEAD FREE Amphenol FCi 20021512-000A0T8LF vs 20021512-000A0T4LF
20021512-000A0T1LF 1.27mm (0.05in.) pitch, Shrouded header, 100 contacts Amphenol Communications Solutions 20021512-000A0T8LF vs 20021512-000A0T1LF
852-90-100-20-001 Board Connector, 100 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal Mill-Max Mfg Corp 20021512-000A0T8LF vs 852-90-100-20-001
93120-250 Board Connector, 100 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal Amphenol FCi 20021512-000A0T8LF vs 93120-250

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 20021512-000A0T8LF by Amphenol FCi.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 20021512-000A0T8LF by Amphenol FCi

Select Manufacturer
Which Manufacturer of 20021512-000A0T8LF would you like to use for your alert(s)?
  • Please alert me when 20021512-000A0T8LF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 20021512-000A0T8LF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 20021512-000A0T8LF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 20021512-000A0T8LF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 20021512-000A0T8LF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 20021512-000A0T8LF by Amphenol FCi

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: