Part Details for 20021511-00006T8LF by Amphenol FCi
Overview of 20021511-00006T8LF by Amphenol FCi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
20021511-00006T8LF | Amphenol Communications Solutions | 1.27mm (0.05in.) pitch, Shrouded header, 6 contacts | |
20021511-00014T1LF | Amphenol Communications Solutions | 1.27mm (0.05in.) pitch, Shrouded header, 14 contacts | |
20021511-00030T4LF | Amphenol Communications Solutions | 1.27mm (0.05in.) pitch, Shrouded header, 30 contacts |
Part Details for 20021511-00006T8LF
20021511-00006T8LF CAD Models
20021511-00006T8LF Part Data Attributes
|
20021511-00006T8LF
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
20021511-00006T8LF
Amphenol FCi
Board Connector, 6 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, LEAD FREE
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AMPHENOL FCI ASIA PTE LTD | |
Package Description | LEAD FREE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 1.27 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 6 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 20021511-00006T8LF
This table gives cross-reference parts and alternative options found for 20021511-00006T8LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 20021511-00006T8LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
8614-00-06-2-Y0-3-319-LF | Amphenol FCi | Check for Price | Board Connector, 6 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, LEAD FREE | 20021511-00006T8LF vs 8614-00-06-2-Y0-3-319-LF |
3110-06MS4BK00T1 | Dongguan WCON Hardware Electronics Co Ltd | Check for Price | Board Connector, 6 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal | 20021511-00006T8LF vs 3110-06MS4BK00T1 |
8614-20-06-2-LO-6-LF | Amphenol FCi | Check for Price | Board Connector, 6 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, LEAD FREE | 20021511-00006T8LF vs 8614-20-06-2-LO-6-LF |
55102-T173LF | Amphenol FCi | Check for Price | Board Connector, 6 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, LEAD FREE | 20021511-00006T8LF vs 55102-T173LF |
65954-206 | Amphenol FCi | Check for Price | Board Connector, 6 Contact(s), 2 Row(s), Male, Straight, Solder Terminal | 20021511-00006T8LF vs 65954-206 |
94046-806H | Amphenol FCi | Check for Price | Board Connector, 6 Contact(s), 2 Row(s), Male, Straight, Solder Terminal | 20021511-00006T8LF vs 94046-806H |
HL54062-K | Foxconn | Check for Price | Board Connector, 6 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Receptacle, | 20021511-00006T8LF vs HL54062-K |
94632-56H | Amphenol FCi | Check for Price | Board Connector, 6 Contact(s), 2 Row(s), Male, Straight, Solder Terminal | 20021511-00006T8LF vs 94632-56H |
95036-906H | Amphenol FCi | Check for Price | Board Connector, 6 Contact(s), 2 Row(s), Male, Straight, Solder Terminal | 20021511-00006T8LF vs 95036-906H |
HM3103-C3P1-9H | Foxconn | Check for Price | Board Connector, 6 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, Plug, HALOGEN FREE AND ROHS COMPLIANT | 20021511-00006T8LF vs HM3103-C3P1-9H |