Part Details for 200214-0009 by Molex
Overview of 200214-0009 by Molex
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
20021444-00016T4LF | Amphenol Communications Solutions | Minitek127®, Wire to Board connector, IDC Receptacle, Double Row, 16 Positions, 1.27 mm (.050in) * 1.27 mm (.050in) Pitch. | |
20021444-00014T1LF | Amphenol Communications Solutions | Minitek127®, Wire to Board connector, IDC Receptacle, Double Row, 14 Positions, 1.27 mm (.050in) * 1.27 mm (.050in) Pitch. | |
20021444-00016T8LF | Amphenol Communications Solutions | Minitek127®, Wire to Board connector, IDC Receptacle, Double Row, 16 Positions, 1.27 mm (.050in) * 1.27 mm (.050in) Pitch. |
Price & Stock for 200214-0009
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77AH5100
|
Newark | Impulse Insertion Tool |Molex 200214-0009 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$72.3600 / $89.1000 | Buy Now |
DISTI #
2002140009
|
Avnet Americas | Press-In Tool for Impact Zx2 Daughtercard and RAM Assemblies - Bulk (Alt: 2002140009) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | RoHS: Compliant |
5 Partner Stock |
|
$77.2700 / $90.1200 | Buy Now |
DISTI #
C1S549806746016
|
Chip1Stop | Unclassified | 5 |
|
$91.9000 | Buy Now |
|
Master Electronics | RoHS: Compliant |
5 Partner Stock |
|
$77.2700 / $90.1200 | Buy Now |