Part Details for 20021321-00214C4LF by Amphenol Communications Solutions
Overview of 20021321-00214C4LF by Amphenol Communications Solutions
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 20021321-00214C4LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64AC4522
|
Newark | 1.27 Rcpt Smt-20021321-00214C4Lf/Reel |Amphenol Communications Solutions 20021321-00214C4LF Min Qty: 1400 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.6220 | Buy Now |
DISTI #
20021321-00214C4LF-ND
|
DigiKey | CONN RCPT 14POS 0.05 GOLD SMD Min Qty: 1400 Lead time: 8 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.7026 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1400 Package Multiple: 700 Lead time: 6 Weeks Container: Reel | 0Reel |
|
$0.5580 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.5610 / $0.6600 | Buy Now |
Part Details for 20021321-00214C4LF
20021321-00214C4LF CAD Models
20021321-00214C4LF Part Data Attributes
|
20021321-00214C4LF
Amphenol Communications Solutions
Buy Now
Datasheet
|
Compare Parts:
20021321-00214C4LF
Amphenol Communications Solutions
PCB mounted Receptacle, Vertical, Surface Mount, Double Row, 14 Positions, 1.27mm (0.05inch) pitch
|
Part Life Cycle Code | Active | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Contact Material | NOT SPECIFIED | |
JESD-609 Code | e3 |