Part Details for 20021311-00050T4LF by Amphenol Corporation
Results Overview of 20021311-00050T4LF by Amphenol Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
20021311-00050T4LF Information
20021311-00050T4LF by Amphenol Corporation is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
20021311-00050T4LF | Amphenol Communications Solutions | 1.27mm (0.05in.) pitch, Receptacle Top entry, 50 contacts | |
20021311-00020T8LF | Amphenol Communications Solutions | 1.27mm (0.05in.) pitch, Receptacle Top entry, 20 contacts | |
20021311-00058T4LF | Amphenol Communications Solutions | 1.27mm (0.05in.) pitch, Receptacle Top entry, 58 contacts |
Price & Stock for 20021311-00050T4LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82R8708
|
Avnet Americas | PCB Receptacle, Board-to-Board, 1.27 mm, 2 Rows, 50 Contacts, Through Hole Straight - Bulk (Alt: 82R... more RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 3 Days Container: Bulk |
954 Partner Stock |
|
$3.9200 / $5.1400 | Buy Now |
DISTI #
20021311-00050T4LF
|
Avnet Americas | PCB Receptacle, Board-to-Board, 1.27 mm, 2 Rows, 50 Contacts, Through Hole Straight - Rail/Tube (Alt... more RoHS: Compliant Min Qty: 954 Package Multiple: 954 Lead time: 6 Weeks, 0 Days Container: Tube | 0 |
|
$2.0776 / $2.1774 | Buy Now |
DISTI #
28AH8775
|
Avnet Americas | PCB Receptacle, Board-to-Board, 1.27 mm, 2 Rows, 50 Contacts, Through Hole Straight - Bulk (Alt: 28A... more RoHS: Not Compliant Min Qty: 20 Package Multiple: 20 Lead time: 5 Weeks, 5 Days Container: Bulk | 0 |
|
$3.3400 / $3.8500 | Buy Now |
DISTI #
649-221311-00050T4LF
|
Mouser Electronics | Headers & Wire Housings 1.27x1.27mm BTB, T/H Vert, 50 Pos, Recep RoHS: Compliant | 1116 |
|
$2.3600 / $3.9100 | Buy Now |
DISTI #
20021311-00050T4LF
|
TTI | Headers & Wire Housings 1.27x1.27mm BTB, T/H Vert, 50 Pos, Recep RoHS: Compliant pbFree: Pb-Free Min Qty: 18 Package Multiple: 18 Container: Tube |
Americas - 864 In Stock |
|
$2.3100 / $2.6900 | Buy Now |
DISTI #
20021311-00050T4LF
|
Avnet Abacus | PCB Receptacle BoardtoBoard 127 mm 2 Rows 50 Contacts Through Hole Straight (Alt: 20021311-00050T4LF... more RoHS: Compliant Min Qty: 954 Package Multiple: 954 Lead time: 18 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |