Part Details for 20021311-00034T4LF by Amphenol FCi
Overview of 20021311-00034T4LF by Amphenol FCi
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
20021311-00034T4LF | Amphenol Communications Solutions | 1.27mm (0.05in.) pitch, Receptacle Top entry, 34 contacts | |
20021311-00020T8LF | Amphenol Communications Solutions | 1.27mm (0.05in.) pitch, Receptacle Top entry, 20 contacts | |
20021311-00058T4LF | Amphenol Communications Solutions | 1.27mm (0.05in.) pitch, Receptacle Top entry, 58 contacts |
Price & Stock for 20021311-00034T4LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BRG20021311-00034T4LF
|
Heilind Electronics | RCPT VT TH-20021311-00034T4LF | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
30690768
|
Verical | 1.27mm (0.05in.) pitch, Receptacle Top entry, 34 contacts RoHS: Compliant Min Qty: 33 Package Multiple: 1 | Americas - 811 |
|
$1.8200 / $1.9100 | Buy Now |
DISTI #
BRG20021311-00034T4LF
|
Interstate Connecting Components | RCPT VT TH-20021311-00034T4LF | 0 |
|
Buy Now |
Part Details for 20021311-00034T4LF
20021311-00034T4LF CAD Models
20021311-00034T4LF Part Data Attributes
|
20021311-00034T4LF
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
20021311-00034T4LF
Amphenol FCi
Board Connector, 34 Contact(s), 2 Row(s), Female, Straight, 0.05 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle, LEAD FREE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL FCI ASIA PTE LTD | |
Package Description | LEAD FREE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body Breadth | 0.118 inch | |
Body Depth | 0.173 inch | |
Body Length | 0.868 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | MATTE TIN OVER NICKEL | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 700VAC V | |
Durability | 100 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 2.1684 N | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.05 inch | |
Mating Contact Row Spacing | 0.05 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 1.27 mm | |
Plating Thickness | 9.8u inch | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL | |
Terminal Length | 0.094 inch | |
Terminal Pitch | 1.27 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 34 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | .199882 N |
Alternate Parts for 20021311-00034T4LF
This table gives cross-reference parts and alternative options found for 20021311-00034T4LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 20021311-00034T4LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
20021323-00034T1LF | Amphenol FCi | Check for Price | Board Connector, 34 Contact(s), 2 Row(s), Female, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Receptacle, LEAD FREE | 20021311-00034T4LF vs 20021323-00034T1LF |
20021323-00034T1LF | Amphenol Communications Solutions | Check for Price | Minitek127®, Board to Board Receptacle, Double Row, Bottom entry, 34 positions, 1.27mm (0.500in) pitch. | 20021311-00034T4LF vs 20021323-00034T1LF |
20021311-00034T9LF | Amphenol Communications Solutions | Check for Price | Board Connector, 34 Contact(s), 2 Row(s), Female, Straight, 0.05 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle, LEAD FREE | 20021311-00034T4LF vs 20021311-00034T9LF |
20021323-10034D9LF | Amphenol Communications Solutions | Check for Price | Board Connector, 34 Contact(s), 2 Row(s), Female, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Receptacle, LEAD FREE | 20021311-00034T4LF vs 20021323-10034D9LF |
20021323-00034D1LF | Amphenol FCi | Check for Price | Board Connector, 34 Contact(s), 2 Row(s), Female, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Receptacle, LEAD FREE | 20021311-00034T4LF vs 20021323-00034D1LF |
87264-3459 | Molex | Check for Price | Board Connector, 34 Contact(s), 2 Row(s), Female, Right Angle, 0.079 inch Pitch, Solder Terminal, Black Insulator, Receptacle | 20021311-00034T4LF vs 87264-3459 |
20021323-00034T9LF | Amphenol FCi | Check for Price | Board Connector, 34 Contact(s), 2 Row(s), Female, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Receptacle, LEAD FREE | 20021311-00034T4LF vs 20021323-00034T9LF |
20021311-00034T9LF | Amphenol FCi | Check for Price | Board Connector, 34 Contact(s), 2 Row(s), Female, Straight, 0.05 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle, LEAD FREE | 20021311-00034T4LF vs 20021311-00034T9LF |
20021323-00034D8LF | Amphenol FCi | Check for Price | Board Connector, 34 Contact(s), 2 Row(s), Female, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Receptacle, LEAD FREE | 20021311-00034T4LF vs 20021323-00034D8LF |
20021323-00034D1LF | Amphenol Communications Solutions | Check for Price | Minitek127®, Board to Board Receptacle, Double Row, Bottom entry, 34 positions, 1.27mm (0.500in) pitch. | 20021311-00034T4LF vs 20021323-00034D1LF |