-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1.27mm (0.05in.) pitch, Receptacle Top entry, 20 contacts
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
20021311-00020T1LF | Amphenol Communications Solutions | 1.27mm (0.05in.) pitch, Receptacle Top entry, 20 contacts | |
20021311-00020T8LF | Amphenol Communications Solutions | 1.27mm (0.05in.) pitch, Receptacle Top entry, 20 contacts | |
20021311-00058T4LF | Amphenol Communications Solutions | 1.27mm (0.05in.) pitch, Receptacle Top entry, 58 contacts |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82R8662
|
Newark | Rcpt Vt Th-20021311-00020T1Lf/Tube Rohs Compliant: Yes |Amphenol Communications Solutions 20021311-00020T1LF RoHS: Compliant Min Qty: 1440 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.6790 | Buy Now |
DISTI #
20021311-00020T1LF-ND
|
DigiKey | CONN RCPT 20POS 0.05 GOLD PCB Min Qty: 1440 Lead time: 8 Weeks Container: Tube | Temporarily Out of Stock |
|
$0.7261 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1440 Package Multiple: 45 Lead time: 6 Weeks Container: Tube | 0Tube |
|
$0.6090 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.6510 / $0.9500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
20021311-00020T1LF
Amphenol Communications Solutions
Buy Now
Datasheet
|
Compare Parts:
20021311-00020T1LF
Amphenol Communications Solutions
1.27mm (0.05in.) pitch, Receptacle Top entry, 20 contacts
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL ICC | |
Package Description | LEAD FREE | |
Pin Count | 20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Amphenol Communications Solutions | |
Body Breadth | 0.118 inch | |
Body Depth | 0.173 inch | |
Body Length | 0.518 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | MATTE TIN OVER NICKEL | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 700VAC V | |
Durability | 100 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 2.1684 N | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.05 inch | |
Mating Contact Row Spacing | 0.05 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 1.27 mm | |
Plating Thickness | FLASH inch | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL | |
Terminal Length | 0.094 inch | |
Terminal Pitch | 1.27 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 20 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | .199882 N |
This table gives cross-reference parts and alternative options found for 20021311-00020T1LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 20021311-00020T1LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
20021323-00020C9LF | Amphenol FCi | Check for Price | Board Connector, 20 Contact(s), 2 Row(s), Female, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Receptacle, LEAD FREE | 20021311-00020T1LF vs 20021323-00020C9LF |
20021323-10020D1LF | Amphenol Communications Solutions | Check for Price | Board Connector, 20 Contact(s), 2 Row(s), Female, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Receptacle, LEAD FREE | 20021311-00020T1LF vs 20021323-10020D1LF |
52022-2010 | Molex | Check for Price | Board Connector, 20 Contact(s), 2 Row(s), Female, Straight, 0.059 inch Pitch, Solder Terminal, Guide Slot, Receptacle | 20021311-00020T1LF vs 52022-2010 |
20021323-10020D8LF | Amphenol FCi | Check for Price | Board Connector, 20 Contact(s), 2 Row(s), Female, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Receptacle, LEAD FREE | 20021311-00020T1LF vs 20021323-10020D8LF |
20021311-00020T8LF | Amphenol FCi | Check for Price | Board Connector, 20 Contact(s), 2 Row(s), Female, Straight, 0.05 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle, LEAD FREE | 20021311-00020T1LF vs 20021311-00020T8LF |
20021311-00020T1LF | Amphenol FCi | Check for Price | Board Connector, 20 Contact(s), 2 Row(s), Female, Straight, 0.05 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle, LEAD FREE | 20021311-00020T1LF vs 20021311-00020T1LF |
RSM-110-02-S-D-TR | Samtec Inc | $4.4928 | Board Connector, 20 Contact(s), 2 Row(s), Female, Straight, 0.05 inch Pitch, Surface Mount Terminal, Black Insulator, Receptacle, | 20021311-00020T1LF vs RSM-110-02-S-D-TR |
20021311-00020T8LF | Amphenol Communications Solutions | $1.4950 | 1.27mm (0.05in.) pitch, Receptacle Top entry, 20 contacts | 20021311-00020T1LF vs 20021311-00020T8LF |
20021323-10020T8LF | Amphenol FCi | Check for Price | Board Connector, 20 Contact(s), 2 Row(s), Female, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Receptacle, LEAD FREE | 20021311-00020T1LF vs 20021323-10020T8LF |
20021323-00020T1LF | Amphenol Communications Solutions | Check for Price | Minitek127®, Board to Board Receptacle, Double Row, Bottom entry, 20 positions, 1.27mm (0.500in) pitch. | 20021311-00020T1LF vs 20021323-00020T1LF |