Part Details for 200213-7518 by Molex
Overview of 200213-7518 by Molex
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 200213-7518
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AK7600
|
Newark | Anvil Mount, Crimp Applicator Rohs Compliant: Na |Molex 200213-7518 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 6 |
|
$105.0200 / $109.2600 | Buy Now |
DISTI #
31AK6362
|
Newark | Anvil Mount |Molex 200213-7518 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$94.4500 / $117.0200 | Buy Now |
DISTI #
2002137518
|
Avnet Americas | ANVIL MOUNT - Bulk (Alt: 2002137518) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 4 Factory Stock |
|
$90.2552 / $105.5096 | Buy Now |
DISTI #
538-200213-7518
|
Mouser Electronics | Bench Top Tools ANVIL MOUNT | 2 |
|
$93.0800 / $104.7800 | Buy Now |
DISTI #
73547778
|
RS | ANVIL MOUNT | Molex Incorporated 200213-7518 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$104.8600 | RFQ |
DISTI #
MOL200213-7518
|
Heilind Electronics | ANVIL MOUNT | Americas - 1 in Stock |
|
$93.4706 / $119.9246 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
1 Partner Stock |
|
$112.1600 / $140.7400 | Buy Now |
DISTI #
200213-7518
|
TTI | Bench Top Tools ANVIL MOUNT Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 1 In Stock |
|
$91.4600 / $103.7300 | Buy Now |
DISTI #
MOL200213-7518
|
Interstate Connecting Components | ANVIL MOUNT | 1 |
|
$93.4706 / $119.9246 | Buy Now |
DISTI #
200213-7518
|
IBS Electronics | Anvil Mount, Crimp Applicator Rohs Compliant: Na Molex 200213-7518 Min Qty: 1 Package Multiple: 1 | 0 |
|
$194.6230 | Buy Now |