Part Details for 200213-7507 by Molex
Overview of 200213-7507 by Molex
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
20021323-00012D1LF | Amphenol Communications Solutions | Minitek127®, Board to Board Receptacle, Double Row, Bottom entry, 12 positions, 1.27mm (0.500in) pitch. | |
20021323-00016T8LF | Amphenol Communications Solutions | Minitek127®, Board to Board Receptacle, Double Row, Bottom entry, 16 positions, 1.27mm (0.500in) pitch. | |
20021323-00016D8LF | Amphenol Communications Solutions | Minitek127®, Board to Board Receptacle, Double Row, Bottom entry, 16 positions, 1.27mm (0.500in) pitch. |
Price & Stock for 200213-7507
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77AH5096
|
Newark | Anvil Mount |Molex 200213-7507 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$119.2400 / $146.8200 | Buy Now |
DISTI #
2002137507
|
Avnet Americas | Anvil Mount for Cable and Connector - Bulk (Alt: 2002137507) Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 5 Factory Stock |
|
$104.6850 / $108.2531 | Buy Now |
DISTI #
538-200213-7507
|
Mouser Electronics | Bench Top Tools ANVIL MOUNT | 0 |
|
$124.5600 / $146.8000 | Order Now |
DISTI #
74930339
|
RS | ANVIL MOUNT | Molex Incorporated 200213-7507 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$1,652.3800 | RFQ |
DISTI #
MOL200213-7507
|
Heilind Electronics | ANVIL MOUNT | Americas - 0 in Stock |
|
$130.8529 / $167.8868 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$156.7100 / $167.9000 | Buy Now |