There are no models available for this part yet.
Overview of 200213-7504 by Molex
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
5962-8687504XA | Renesas Electronics Corporation | 1K x 8 Dual-Port RAM | |
5962-8687504YA | Renesas Electronics Corporation | 1K x 8 Dual-Port RAM | |
JM38510/17504BEA | Texas Instruments | CMOS Dual Monostable Multivibrator 16-CDIP -55 to 125 |
Price & Stock for 200213-7504 by Molex
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
13AJ2246
|
Newark | Anvil Mount |Molex 200213-7504 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$170.8500 / $200.2100 | Buy Now | |
DISTI #
2002137504
|
Avnet Americas | ANVIL MOUNT - Bulk (Alt: 2002137504) Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$160.8313 | Buy Now | |
DISTI #
538-200213-7504
|
Mouser Electronics | Bench Top Tools ANVIL MOUNT RoHS: Compliant | 0 |
|
$186.8500 / $206.8600 | Order Now | |
DISTI #
74930338
|
RS | ANVIL MOUNT | Molex Incorporated 200213-7504 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$826.2000 | RFQ | |
DISTI #
MOL200213-7504
|
Heilind Electronics | ANVIL MOUNT | Americas - 0 in Stock |
|
$196.2794 / $211.8572 | Buy Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$234.0100 / $251.8600 | Buy Now |