Part Details for 20021221-00108D8LF by Amphenol Communications Solutions
Overview of 20021221-00108D8LF by Amphenol Communications Solutions
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
20021221-00108D8LF | Amphenol Communications Solutions | Minitek127® Wire to Board connector, Shrouded vertical header, Surface Mount, Double Row, 8 Positions, 1.27mm (0.500in) Pitch. | |
20021221-00050T4LF | Amphenol Communications Solutions | Minitek127®, Wire to Board connector, Shrouded vertical header, Surface Mount, Double Row, 50 Positions, 1.27mm (0.500in) Pitch. | |
20021221-00012T4LF | Amphenol Communications Solutions | Minitek127®, Wire to Board connector, Shrouded vertical header, Surface Mount, Double Row, 12 Positions, 1.27mm (0.500in) Pitch. |
Price & Stock for 20021221-00108D8LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64AC4480
|
Newark | 20021221-00108D8Lf-Hd Vt Shrouded/Tube |Amphenol Communications Solutions 20021221-00108D8LF RoHS: Not Compliant Min Qty: 1846 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.7460 | Buy Now |
DISTI #
20021221-00108D8LF-ND
|
DigiKey | CONN HEADER SMD 8POS 1.27MM Min Qty: 1846 Lead time: 8 Weeks Container: Tube | Temporarily Out of Stock |
|
$0.8054 | Buy Now |