There are no models available for this part yet.
Overview of 20021221-00012C4LF by Amphenol Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
20021221-00012C4LF | Amphenol Communications Solutions | Minitek127®, Wire to Board connector, Shrouded vertical header, Surface Mount, Double Row, 12 Positions, 1.27mm (0.500in) Pitch. | |
20021221-00050T4LF | Amphenol Communications Solutions | Minitek127®, Wire to Board connector, Shrouded vertical header, Surface Mount, Double Row, 50 Positions, 1.27mm (0.500in) Pitch. | |
20021221-00012T4LF | Amphenol Communications Solutions | Minitek127®, Wire to Board connector, Shrouded vertical header, Surface Mount, Double Row, 12 Positions, 1.27mm (0.500in) Pitch. |
Price & Stock for 20021221-00012C4LF by Amphenol Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
20021221-00012C4LF
|
Avnet Americas | Pin Header, Vertical, Board-to-Board, 1.27 mm, 2 Rows, 12 Contacts, Surface Mount Straight - Tape and Reel (Alt: 20021221-00012C4LF) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.5971 | Buy Now | |
DISTI #
649-202122100012C4LF
|
Mouser Electronics | Headers & Wire Housings 1.27x1.27mm BTB, Hdr Shrd, SMT, 12 Pos RoHS: Compliant | 1569 |
|
$0.5960 / $0.9800 | Buy Now | |
DISTI #
20021221-00012C4LF
|
Avnet Abacus | Pin Header, Vertical, Board-to-Board, 1.27 mm, 2 Rows, 12 Contacts, Surface Mount Straight (Alt: 20021221-00012C4LF) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 17 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
CAD Models for 20021221-00012C4LF by Amphenol Corporation
Related Parts for 20021221-00012C4LF
-
10114830-10102LFHeaders and Edge Type Connectors
-
ELXP04100Terminals and Terminal Blocks
-
CC0603KRX7R8BB223Fixed Capacitors
-
NRC06F1053TRFFixed Resistors
-
DH20-18ARectifier Diodes
-
NRS3015T330MNGHFixed Inductors
-
USB-A1HSW6Telecom and Datacom Connectors
-
7427929115Data Line Filters
-
APT1608SYCKVisible LEDs