20021122-00030T9LF
Description: Board Connector, 30 Contact(s), 2 Row(s), Male, Right Angle, 0.05 inch Pitch, Surface Mount Terminal, Black Insulator, LEAD FREE

Overview of 20021122-00030T9LF by Amphenol FCi

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Space Technology Aerospace and Defense Energy and Power Systems Medical Imaging Robotics and Drones

Available Datasheets

Part # Manufacturer Description Datasheet
20021122-00010T4LF Amphenol Communications Solutions Minitek127® 1.27mm, Board To Board, Unshrouded header, Surface Mount, 10 contacts.
20021122-00038D4LF Amphenol Communications Solutions Minitek127® 1.27mm, Board To Board, Unshrouded header, Surface Mount, 38 contacts.
20021122-00020D1LF Amphenol Communications Solutions Minitek127® 1.27mm, Board To Board, Unshrouded header, Surface Mount, 20 contacts.

CAD Models for 20021122-00030T9LF by Amphenol FCi
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 20021122-00030T9LF by Amphenol FCi

20021122-00030T9LF
Amphenol FCi
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
FCI
Package Description
LEAD FREE
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.40
Body Breadth
0.134 inch
Body Depth
0.307 inch
Body Length
0.75 inch
Connector Type
BOARD CONNECTOR
Contact Finish Mating
GOLD (1) OVER PALLADIUM NICKEL (30)
Contact Finish Termination
Gold (Au) - with Nickel (Ni) barrier
Contact Gender
MALE
Contact Material
COPPER ALLOY
Contact Pattern
RECTANGULAR
Contact Resistance
30 mΩ
Contact Style
SQ PIN-SKT
DIN Conformance
NO
Dielectric Withstanding Voltage
707VAC V
Durability
100 Cycles
Filter Feature
NO
IEC Conformance
NO
Insertion Force-Max
2.157 N
Insulation Resistance
100000000 Ω
Insulator Color
BLACK
Insulator Material
POLYETHYLENE
JESD-609 Code
e4
MIL Conformance
NO
Mating Contact Pitch
0.05 inch
Mating Contact Row Spacing
0.05 inch
Mixed Contacts
NO
Mounting Option 1
LOCKING
Mounting Style
RIGHT ANGLE
Mounting Type
BOARD
Number Of Connectors
ONE
Number Of PCB Rows
2
Number of Rows Loaded
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-40 °C
Option
GENERAL PURPOSE
PCB Contact Pattern
RECTANGULAR
PCB Contact Row Spacing
2.85 mm
Plating Thickness
1u inch
Rated Current (Signal)
1 A
Reference Standard
UL
Terminal Pitch
1.27 mm
Termination Type
SURFACE MOUNT
Total Number of Contacts
30
UL Flammability Code
94V-0
Withdrawl Force-Min
0.196 N
Want to compare parts?
  1. 20021122-00030T9LF
    Amphenol FCi
    Board Connector, 30 Contact(s), 2 Row(s), Male, Right Angle, 0.05 inch Pitch, Surface Mount Terminal, Black Insulator, LEAD FREE
    VS

Alternate Parts for 20021122-00030T9LF

This table gives cross-reference parts and alternative options found for 20021122-00030T9LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 20021122-00030T9LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
20021122-00030T4LF Minitek127® 1.27mm, Board To Board, Unshrouded header, Surface Mount, 30 contacts. Amphenol Communications Solutions 20021122-00030T9LF vs 20021122-00030T4LF
20021122-00030C9LF Board Connector Amphenol FCi 20021122-00030T9LF vs 20021122-00030C9LF
20021122-00030T1LF Board Connector, 30 Contact(s), 2 Row(s), Male, Right Angle, 0.05 inch Pitch, Surface Mount Terminal, Black Insulator, LEAD FREE Amphenol FCi 20021122-00030T9LF vs 20021122-00030T1LF
20021122-00030D9LF Board Connector, 30 Contact(s), 2 Row(s), Male, Right Angle, 0.05 inch Pitch, Surface Mount Terminal, Black Insulator, LEAD FREE Amphenol Communications Solutions 20021122-00030T9LF vs 20021122-00030D9LF
20021122-00030D8LF Board Connector, 30 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal, Black Insulator, LEAD FREE Amphenol FCi 20021122-00030T9LF vs 20021122-00030D8LF
20021122-00030D4LF Board Connector, 30 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal, Black Insulator, LEAD FREE Amphenol FCi 20021122-00030T9LF vs 20021122-00030D4LF
20021122-00030D1LF Minitek127® 1.27mm, Board To Board, Unshrouded header, Surface Mount, 30 contacts. Amphenol Communications Solutions 20021122-00030T9LF vs 20021122-00030D1LF
20021122-00030T8LF Minitek127® 1.27mm, Board To Board, Unshrouded header, Surface Mount, 30 contacts. Amphenol Communications Solutions 20021122-00030T9LF vs 20021122-00030T8LF
20021122-00030D8LF Minitek127® 1.27mm, Board To Board, Unshrouded header, Surface Mount, 30 contacts. Amphenol Communications Solutions 20021122-00030T9LF vs 20021122-00030D8LF
20021122-00030C8LF Board Connector Amphenol FCi 20021122-00030T9LF vs 20021122-00030C8LF
Part Number Description Manufacturer Compare
20021122-00030T9LF Board Connector, 30 Contact(s), 2 Row(s), Male, Right Angle, 0.05 inch Pitch, Surface Mount Terminal, Black Insulator, LEAD FREE Amphenol Communications Solutions 20021122-00030T9LF vs 20021122-00030T9LF
20021122-00030D9LF Board Connector, 30 Contact(s), 2 Row(s), Male, Right Angle, 0.05 inch Pitch, Surface Mount Terminal, Black Insulator, LEAD FREE Amphenol FCi 20021122-00030T9LF vs 20021122-00030D9LF
20021122-00030D8LF Board Connector, 30 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal, Black Insulator, LEAD FREE Amphenol FCi 20021122-00030T9LF vs 20021122-00030D8LF
20021122-00030C8LF Board Connector Amphenol FCi 20021122-00030T9LF vs 20021122-00030C8LF
20021122-00030C4LF Board Connector Amphenol FCi 20021122-00030T9LF vs 20021122-00030C4LF
20021122-00030T4LF Board Connector, 30 Contact(s), 2 Row(s), Male, Right Angle, 0.05 inch Pitch, Surface Mount Terminal, Black Insulator, LEAD FREE Amphenol FCi 20021122-00030T9LF vs 20021122-00030T4LF
20021122-00030D4LF Board Connector, 30 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal, Black Insulator, LEAD FREE Amphenol FCi 20021122-00030T9LF vs 20021122-00030D4LF
20021122-00030C9LF Board Connector Amphenol FCi 20021122-00030T9LF vs 20021122-00030C9LF
20021122-00030D1LF Board Connector, 30 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal, Black Insulator, LEAD FREE Amphenol FCi 20021122-00030T9LF vs 20021122-00030D1LF
20021122-00030T8LF Board Connector, 30 Contact(s), 2 Row(s), Male, Right Angle, 0.05 inch Pitch, Surface Mount Terminal, Black Insulator, LEAD FREE Amphenol FCi 20021122-00030T9LF vs 20021122-00030T8LF

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 20021122-00030T9LF by Amphenol FCi.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 20021122-00030T9LF by Amphenol FCi

Select Manufacturer
Which Manufacturer of 20021122-00030T9LF would you like to use for your alert(s)?
  • Please alert me when 20021122-00030T9LF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 20021122-00030T9LF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 20021122-00030T9LF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 20021122-00030T9LF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 20021122-00030T9LF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 20021122-00030T9LF by Amphenol FCi

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: