Part Details for 20021122-00030C4LF by Amphenol FCi
Overview of 20021122-00030C4LF by Amphenol FCi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Medical Imaging
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
20021122-00010T4LF | Amphenol Communications Solutions | Minitek127® 1.27mm, Board To Board, Unshrouded header, Surface Mount, 10 contacts. | |
20021122-00038D4LF | Amphenol Communications Solutions | Minitek127® 1.27mm, Board To Board, Unshrouded header, Surface Mount, 38 contacts. | |
20021122-00020D1LF | Amphenol Communications Solutions | Minitek127® 1.27mm, Board To Board, Unshrouded header, Surface Mount, 20 contacts. |
Part Details for 20021122-00030C4LF
20021122-00030C4LF CAD Models
20021122-00030C4LF Part Data Attributes
|
20021122-00030C4LF
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
20021122-00030C4LF
Amphenol FCi
Board Connector
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | FCI | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body Breadth | 0.134 inch | |
Body Depth | 0.307 inch | |
Body Length | 0.75 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Gender | MALE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 30 mΩ | |
Contact Style | SQ PIN-SKT | |
Dielectric Withstanding Voltage | 707VAC V | |
Durability | 100 Cycles | |
Filter Feature | NO | |
Insertion Force-Max | 2.157 N | |
Insulation Resistance | 100000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | HIGH TEMP PLASTIC | |
Mating Contact Pitch | 0.05 inch | |
Mating Contact Row Spacing | 0.05 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.85 mm | |
Plating Thickness | 10u inch | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL | |
Terminal Pitch | 1.27 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 30 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | 0.196 N |
Alternate Parts for 20021122-00030C4LF
This table gives cross-reference parts and alternative options found for 20021122-00030C4LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 20021122-00030C4LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
20021122-00030T4LF | Minitek127® 1.27mm, Board To Board, Unshrouded header, Surface Mount, 30 contacts. | Amphenol Communications Solutions | 20021122-00030C4LF vs 20021122-00030T4LF |
20021122-00030C9LF | Board Connector | Amphenol FCi | 20021122-00030C4LF vs 20021122-00030C9LF |
20021122-00030T1LF | Board Connector, 30 Contact(s), 2 Row(s), Male, Right Angle, 0.05 inch Pitch, Surface Mount Terminal, Black Insulator, LEAD FREE | Amphenol FCi | 20021122-00030C4LF vs 20021122-00030T1LF |
20021122-00030D9LF | Board Connector, 30 Contact(s), 2 Row(s), Male, Right Angle, 0.05 inch Pitch, Surface Mount Terminal, Black Insulator, LEAD FREE | Amphenol Communications Solutions | 20021122-00030C4LF vs 20021122-00030D9LF |
20021122-00030D8LF | Board Connector, 30 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal, Black Insulator, LEAD FREE | Amphenol FCi | 20021122-00030C4LF vs 20021122-00030D8LF |
20021122-00030D4LF | Board Connector, 30 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal, Black Insulator, LEAD FREE | Amphenol FCi | 20021122-00030C4LF vs 20021122-00030D4LF |
20021122-00030D1LF | Minitek127® 1.27mm, Board To Board, Unshrouded header, Surface Mount, 30 contacts. | Amphenol Communications Solutions | 20021122-00030C4LF vs 20021122-00030D1LF |
20021122-00030T8LF | Minitek127® 1.27mm, Board To Board, Unshrouded header, Surface Mount, 30 contacts. | Amphenol Communications Solutions | 20021122-00030C4LF vs 20021122-00030T8LF |
20021122-00030D8LF | Minitek127® 1.27mm, Board To Board, Unshrouded header, Surface Mount, 30 contacts. | Amphenol Communications Solutions | 20021122-00030C4LF vs 20021122-00030D8LF |
20021122-00030T9LF | Board Connector, 30 Contact(s), 2 Row(s), Male, Right Angle, 0.05 inch Pitch, Surface Mount Terminal, Black Insulator, LEAD FREE | Amphenol FCi | 20021122-00030C4LF vs 20021122-00030T9LF |