There are no models available for this part yet.
Overview of 20021121-10010T4LF by Amphenol Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
20021121-10010T4LF | Amphenol Communications Solutions | VERTICAL SMT TYPE HEADER | |
20021121-00026D8LF | Amphenol Communications Solutions | Minitek127®, Board to Board connector, Unshrouded vertical header, Surface Mount, Double Row, 26Positions, 1.27mm (0.5inch) pitch. | |
20021121-00006D1LF | Amphenol Communications Solutions | Minitek127®, Board to Board connector, Unshrouded vertical header, Surface Mount, Double Row, 6Positions, 1.27mm (0.5inch) pitch. |
Price & Stock for 20021121-10010T4LF by Amphenol Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
20021121-10010T4LF
|
Avnet Americas | Connector Unshrouded Header 10 Position 1.27mm Solder Straight Surface Mount Tube - Rail/Tube (Alt: 20021121-10010T4LF) Min Qty: 2418 Package Multiple: 2418 Lead time: 6 Weeks, 0 Days Container: Tube | 0 |
|
$0.4633 | Buy Now | |
DISTI #
649-002112110010T4LF
|
Mouser Electronics | Headers & Wire Housings MINITEK 1.27-20021121-10010T4LF | 0 |
|
$0.5900 / $0.6540 | Order Now |