There are no models available for this part yet.
Overview of 20021121-00014C8LF by Hongxing Electrical Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
20021121-00014C8LF | Amphenol Communications Solutions | Minitek127®, Board to Board connector, Unshrouded vertical header, Surface Mount, Double Row, 14Positions, 1.27mm (0.5inch) pitch. | |
20021121-00026D8LF | Amphenol Communications Solutions | Minitek127®, Board to Board connector, Unshrouded vertical header, Surface Mount, Double Row, 26Positions, 1.27mm (0.5inch) pitch. | |
20021121-00006D1LF | Amphenol Communications Solutions | Minitek127®, Board to Board connector, Unshrouded vertical header, Surface Mount, Double Row, 6Positions, 1.27mm (0.5inch) pitch. |
Price & Stock for 20021121-00014C8LF by Hongxing Electrical Ltd
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Shengyu Electronics Technology Limited | CONN HEADER SMD 14POS 1.27MM | 6630 |
|
RFQ |
CAD Models for 20021121-00014C8LF by Hongxing Electrical Ltd
Related Parts for 20021121-00014C8LF
-
95278-101A08LFHeaders and Edge Type Connectors
-
T521X107M025ATE060Fixed Capacitors
-
RK73H1JTTD3480FFixed Resistors
-
1N4448W-HE3-08Rectifier Diodes
-
BKP2125HS600-TData Line Filters
-
FDG6317NZSmall Signal Field-Effect Transistors
-
AMC7823IRTATG4Other Analog ICs
-
M50-1900005Other Interconnects
-
AD8138ARMZ-REEL7Line Driver or Receivers