Part Details for 20021121-00004C4LF by Amphenol FCi
Overview of 20021121-00004C4LF by Amphenol FCi
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 20021121-00004C4LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BRG20021121-00004C4LF
|
Heilind Electronics | HD SMT | Americas - 0 in Stock |
|
$0.2994 / $0.3146 | Buy Now |
|
Bristol Electronics | 870 |
|
RFQ | ||
|
Quest Components | 4 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SURFACE MOUNT | 696 |
|
$0.3676 / $0.9190 | Buy Now |
DISTI #
BRG20021121-00004C4LF
|
Interstate Connecting Components | HD SMT | 0 |
|
$0.2994 / $0.3146 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 842 |
|
$1.2500 / $1.9200 | Buy Now |
Part Details for 20021121-00004C4LF
20021121-00004C4LF CAD Models
20021121-00004C4LF Part Data Attributes:
|
20021121-00004C4LF
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
20021121-00004C4LF
Amphenol FCi
Board Connector, 4 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, LEAD FREE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL FCI ASIA PTE LTD | |
Package Description | LEAD FREE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Matte Tin (Sn) | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 1.27 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 4 | |
UL Flammability Code | 94V-0 |