Part Details for 20021112-00060T1LF by Amphenol Corporation
Overview of 20021112-00060T1LF by Amphenol Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
20021112-00060T1LF | Amphenol Communications Solutions | Minitek127®, Board to Board connector, Unshrouded Right Angled Header, Through Hole, Double Row, 60 Positions, 1.27 mm (.050in) Pitch. | |
20021112-00068T4LF | Amphenol Communications Solutions | Minitek127®, Board to Board connector, Unshrouded Right Angled Header, Through Hole, Double Row, 68 Positions, 1.27 mm (.050in) Pitch. | |
20021112-00032T4LF | Amphenol Communications Solutions | Minitek127®, Board to Board connector, Unshrouded Right Angled Header, Through Hole, Double Row, 32 Positions, 1.27 mm (.050in) Pitch. |
Price & Stock for 20021112-00060T1LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
20021112-00060T1LF
|
Avnet Americas | Conn Unshrouded Header HDR 60 POS 1.27mm Solder RA Thru-Hole Tube - Rail/Tube (Alt: 20021112-00060T1LF) RoHS: Compliant Min Qty: 615 Package Multiple: 615 Lead time: 6 Weeks, 0 Days Container: Tube | 0 |
|
$1.8728 | Buy Now |
DISTI #
649-20211120060T1LF
|
Mouser Electronics | Headers & Wire Housings HD RA TH RoHS: Compliant | 0 |
|
$2.2800 / $2.5700 | Order Now |
DISTI #
20021112-00060T1LF
|
Avnet Abacus | Conn Unshrouded Header HDR 60 POS 1.27mm Solder RA Thru-Hole Tube (Alt: 20021112-00060T1LF) RoHS: Compliant Min Qty: 615 Package Multiple: 615 Lead time: 14 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |