Part Details for 20021111-00018T4LF by Amphenol Communications Solutions
Overview of 20021111-00018T4LF by Amphenol Communications Solutions
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
20021111-00018T4LF | Amphenol Communications Solutions | Minitek127®, Board to Board connector, Unshrouded Vertical Header, Through Hole, Double Row, 18 Positions, 1.27mm (0.050in) pitch. | |
20021111-00096T4LF | Amphenol Communications Solutions | Minitek127®, Board to Board connector, Unshrouded Vertical Header, Through Hole, Double Row, 96 Positions, 1.27mm (0.050in) pitch. | |
20021111-00082T8LF | Amphenol Communications Solutions | Minitek127®, Board to Board connector, Unshrouded Vertical Header, Through Hole, Double Row, 82 Positions, 1.27mm (0.050in) pitch. |
Price & Stock for 20021111-00018T4LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82R7580
|
Newark | Conn, Header, 18Pos, 2Row, 1.27Mm, Connector Systems:Board-To-Board, Pitch Spacing:1.27Mm, No. Of Rows:2Rows, No. Of Contacts:18Contacts, Contact Termination Type:Through Hole Straight, Product Range:Minitek127 20021111 Series Rohs Compliant: Yes |Amphenol Communications Solutions 20021111-00018T4LF RoHS: Compliant Min Qty: 2028 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.7370 | Buy Now |
DISTI #
609-3716-ND
|
DigiKey | CONN HEADER VERT 18POS 1.27MM Min Qty: 1 Lead time: 8 Weeks Container: Tube |
1175 In Stock |
|
$0.6119 / $1.6700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2028 Package Multiple: 2028 Lead time: 6 Weeks Container: Tube | 0Tube |
|
$0.6280 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
2028 Partner Stock |
|
$0.6540 / $0.9600 | Buy Now |
DISTI #
20021111-00018T4LF
|
IBS Electronics | Conn Unshrouded Header HDR 18 POS 1.27mm Solder ST Top Entry Thru-Hole Minitek127®, Tube Min Qty: 1150 Package Multiple: 1 | 2028 |
|
$0.7540 | Buy Now |
DISTI #
C1S227403650571
|
Chip1Stop | Connector Headers and PCB Receptacles | 2028 |
|
$0.9240 | Buy Now |
DISTI #
C1S227400821390
|
Chip1Stop | Conn Unshrouded Header HDR 18 POS 1.27mm Solder ST Thru-Hole Tube RoHS: Compliant pbFree: Yes | 1817 |
|
$0.2090 | Buy Now |
|
Master Electronics | RoHS: Compliant |
2028 Partner Stock |
|
$0.6540 / $0.9600 | Buy Now |
Part Details for 20021111-00018T4LF
20021111-00018T4LF CAD Models
20021111-00018T4LF Part Data Attributes
|
20021111-00018T4LF
Amphenol Communications Solutions
Buy Now
Datasheet
|
Compare Parts:
20021111-00018T4LF
Amphenol Communications Solutions
Minitek127®, Board to Board connector, Unshrouded Vertical Header, Through Hole, Double Row, 18 Positions, 1.27mm (0.050in) pitch.
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL ICC | |
Package Description | LEAD FREE | |
Pin Count | 18 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body Breadth | 0.135 inch | |
Body Depth | 0.098 inch | |
Body Length | 0.45 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD (10) | |
Contact Finish Termination | Matte Tin (Sn) | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 30 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 700VAC V | |
Durability | 100 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 2.1406 N | |
Insulation Resistance | 100000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.05 inch | |
Mating Contact Row Spacing | 0.05 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 1.27 mm | |
Plating Thickness | 10u inch | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL | |
Terminal Length | 0.091 inch | |
Terminal Pitch | 1.27 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 18 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | .1946 N |
Alternate Parts for 20021111-00018T4LF
This table gives cross-reference parts and alternative options found for 20021111-00018T4LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 20021111-00018T4LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
20021121-00018D8LF | Minitek127®, Board to Board connector, Unshrouded vertical header, Surface Mount, Double Row, 18Positions, 1.27mm (0.5inch) pitch. | Amphenol Communications Solutions | 20021111-00018T4LF vs 20021121-00018D8LF |
20021121-10018D1LF | Board Connector, 18 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal, Black Insulator, Receptacle, LEAD FREE | Amphenol Communications Solutions | 20021111-00018T4LF vs 20021121-10018D1LF |
20021121-10018D9LF | Board Connector, 18 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal, Black Insulator, Receptacle, LEAD FREE | Amphenol FCi | 20021111-00018T4LF vs 20021121-10018D9LF |
2318-6121-TG | 18 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER | 3M Electronics | 20021111-00018T4LF vs 2318-6121-TG |
20021121-00018D9LF | Board Connector, 18 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal, Black Insulator, Receptacle, LEAD FREE | Amphenol Communications Solutions | 20021111-00018T4LF vs 20021121-00018D9LF |
M22-078050V0905 | Board Connector, 18 Contact(s), 2 Row(s), Male, Right Angle, 0.079 inch Pitch, Solder Terminal, Black Insulator, Receptacle, ROHS COMPLIANT | Harwin | 20021111-00018T4LF vs M22-078050V0905 |
4108-21-209-02 | Board Connector, 18 Contact(s), 2 Row(s), Male, Straight, 0.039 inch Pitch, Surface Mount Terminal, Black Insulator, Receptacle | Methode Electronics Inc | 20021111-00018T4LF vs 4108-21-209-02 |
M20-078050V0946 | Board Connector, 18 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle, LEAD FREE | Harwin | 20021111-00018T4LF vs M20-078050V0946 |
410F-21-209-01 | Board Connector, 18 Contact(s), 2 Row(s), Male, Straight, 0.039 inch Pitch, Surface Mount Terminal, Black Insulator, Receptacle | Methode Electronics Inc | 20021111-00018T4LF vs 410F-21-209-01 |
M22-078050H0905 | Board Connector, 18 Contact(s), 2 Row(s), Male, Right Angle, 0.079 inch Pitch, Solder Terminal, Black Insulator, Receptacle, ROHS COMPLIANT | Harwin | 20021111-00018T4LF vs M22-078050H0905 |