Part Details for 20020704-H121B01LF by Amphenol FCi
Overview of 20020704-H121B01LF by Amphenol FCi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Part Details for 20020704-H121B01LF
20020704-H121B01LF CAD Models
20020704-H121B01LF Part Data Attributes
|
20020704-H121B01LF
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
20020704-H121B01LF
Amphenol FCi
Strip Terminal Block, 10A, 2.5mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL FCI ASIA PTE LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Additional Feature | THERMOPLASTIC, UL 94V-0 | |
Fastening Method | SCREW | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 12 | |
Rated Current | 10 A | |
Rated Voltage | 300 V | |
Safety Approval | UL | |
Terminal and Terminal Block Type | STRIP TERMINAL BLOCK | |
Wire Cross Section | 2.5 mm2 | |
Wire Gauge | 12 AWG |
Alternate Parts for 20020704-H121B01LF
This table gives cross-reference parts and alternative options found for 20020704-H121B01LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 20020704-H121B01LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
20020704-G123A01LF | Strip Terminal Block, 10A, 2.5mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT | Amphenol Communications Solutions | 20020704-H121B01LF vs 20020704-G123A01LF |
PSB3KD12ANNNN | 10A, STRIP TERMINAL BLOCK, 1 ROW, 1 DECK | TE Connectivity | 20020704-H121B01LF vs PSB3KD12ANNNN |
25.523.1253.0 | Strip Terminal Block, 10A, 2.5mm2, 1 Row(s), 1 Deck(s) | Wieland Electric GmbH | 20020704-H121B01LF vs 25.523.1253.0 |
PSB3KC12S80NN | 10A, STRIP TERMINAL BLOCK, 1 ROW, 1 DECK | TE Connectivity | 20020704-H121B01LF vs PSB3KC12S80NN |
20020704-H124B01LF | Strip Terminal Block, 10A, 2.5mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT | Amphenol FCi | 20020704-H121B01LF vs 20020704-H124B01LF |
25.520.1253.0 | Strip Terminal Block, 10A, 2.5mm2, 1 Row(s), 1 Deck(s) | Wieland Electric GmbH | 20020704-H121B01LF vs 25.520.1253.0 |
20020704-H122A01LF | Strip Terminal Block, 10A, 2.5mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT | Amphenol Communications Solutions | 20020704-H121B01LF vs 20020704-H122A01LF |
20020704-G122B01LF | Strip Terminal Block, 10A, 2.5mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT | Amphenol FCi | 20020704-H121B01LF vs 20020704-G122B01LF |
PSB3KC12SNNNN | 10A, STRIP TERMINAL BLOCK, 1 ROW, 1 DECK | TE Connectivity | 20020704-H121B01LF vs PSB3KC12SNNNN |
20020704-G121A01LF | Strip Terminal Block, 10A, 2.5mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT | Amphenol FCi | 20020704-H121B01LF vs 20020704-G121A01LF |