Part Details for 20020327-C031B01LF by Amphenol Communications Solutions
Overview of 20020327-C031B01LF by Amphenol Communications Solutions
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Transportation and Logistics
Automotive
Price & Stock for 20020327-C031B01LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39AJ1900
|
Newark | Amphenol Fci |Amphenol Communications Solutions 20020327-C031B01LF RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.9790 / $1.3500 | Buy Now |
|
Onlinecomponents.com | Conn Terminal Block 3 POS 3.5mm Solder ST Thru-Hole 10A/Contact Box RoHS: Compliant |
446 Partner Stock |
|
$0.7450 / $4.4200 | Buy Now |
DISTI #
C1S227400300161
|
Chip1Stop | Conn Terminal Block 3 POS 3.5mm Solder ST Thru-Hole 10A/Contact Box RoHS: Compliant | 5 |
|
$2.1200 | Buy Now |
|
Master Electronics | Conn Terminal Block 3 POS 3.5mm Solder ST Thru-Hole 10A/Contact Box RoHS: Compliant |
446 Partner Stock |
|
$0.7450 / $4.4200 | Buy Now |
Part Details for 20020327-C031B01LF
20020327-C031B01LF CAD Models
20020327-C031B01LF Part Data Attributes
|
20020327-C031B01LF
Amphenol Communications Solutions
Buy Now
Datasheet
|
Compare Parts:
20020327-C031B01LF
Amphenol Communications Solutions
Strip Terminal Block, 10A, 1.5mm2, 1 Row(s), 1 Deck(s), LEAD FREE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL ICC | |
Package Description | LEAD FREE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Fastening Method | SCREW | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 3 | |
Rated Current | 10 A | |
Rated Voltage | 300 V | |
Terminal and Terminal Block Type | STRIP TERMINAL BLOCK | |
Wire Cross Section | 1.5 mm2 | |
Wire Gauge | 16 AWG |
Alternate Parts for 20020327-C031B01LF
This table gives cross-reference parts and alternative options found for 20020327-C031B01LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 20020327-C031B01LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
20020327-C034B01LF | Barrier Strip Terminal Block, | Amphenol FCi | 20020327-C031B01LF vs 20020327-C034B01LF |