Part Details for 20020316-G091B01LF by Amphenol Corporation
Overview of 20020316-G091B01LF by Amphenol Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 20020316-G091B01LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
VI0901550000G
|
Avnet Americas | Wire-To-Board Terminal Block, Fixed, 5 mm, 9 Positions, 28 AWG, 12 AWG, 2.5 mm², Screw - Bulk (Alt: VI0901550000G) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Container: Bulk | 0 |
|
$0.8158 | Buy Now |
DISTI #
30690422
|
Verical | Conn Terminal Block 9 POS 5mm Solder ST Thru-Hole 16A/Contact Box Min Qty: 58 Package Multiple: 1 | Americas - 240 |
|
$1.0900 | Buy Now |
DISTI #
20020316G091B0-0
|
TME | 20020316-G091B01LF Min Qty: 70 | 240 |
|
$1.2071 / $1.2080 | Buy Now |