Part Details for 20020131-G033A01LF by Amphenol FCi
Overview of 20020131-G033A01LF by Amphenol FCi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 20020131-G033A01LF
20020131-G033A01LF CAD Models
20020131-G033A01LF Part Data Attributes
|
20020131-G033A01LF
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
20020131-G033A01LF
Amphenol FCi
Strip Terminal Block, 15A, 1 Row(s), 1 Deck(s), ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | FCI | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Mounting Type | BOARD AND PANEL | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 3 | |
Rated Current | 15 A | |
Rated Voltage | 300 V | |
Safety Approval | UL | |
Terminal and Terminal Block Type | STRIP TERMINAL BLOCK |
Alternate Parts for 20020131-G033A01LF
This table gives cross-reference parts and alternative options found for 20020131-G033A01LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 20020131-G033A01LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
20020130-H032A01LF | Strip Terminal Block, 15A, 1 Row(s), 1 Deck(s), ROHS COMPLIANT | Amphenol FCi | 20020131-G033A01LF vs 20020130-H032A01LF |
20020131-H032A01LF | Strip Terminal Block, 15A, 1 Row(s), 1 Deck(s), ROHS COMPLIANT | Amphenol FCi | 20020131-G033A01LF vs 20020131-H032A01LF |
120-M-211/03 | Strip Terminal Block, 15A, 1 Row(s), 1 Deck(s) | WECO Electrical Connectors | 20020131-G033A01LF vs 120-M-211/03 |
25.374.6353.0 | Strip Terminal Block, 15A, 1 Row(s), 1 Deck(s) | Wieland Electric GmbH | 20020131-G033A01LF vs 25.374.6353.0 |
25.398.6353.0 | Strip Terminal Block, 15A, 1 Row(s), 1 Deck(s) | Wieland Electric GmbH | 20020131-G033A01LF vs 25.398.6353.0 |
2EHDR-03 | Board Connector, 3 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, | ABB Installation Products Inc | 20020131-G033A01LF vs 2EHDR-03 |
20020131-H034A01LF | Strip Terminal Block, 15A, 1 Row(s), 1 Deck(s), ROHS COMPLIANT | Amphenol FCi | 20020131-G033A01LF vs 20020131-H034A01LF |
3EHDRC-03P | Strip Terminal Block, 15A, 1 Row(s), 1 Deck(s), ROHS COMPLIANT | Dinkle Enterprises | 20020131-G033A01LF vs 3EHDRC-03P |
2EDGRC-5.0-03P-13-00A(H) | Strip Terminal Block, 15A, 1 Row(s), 1 Deck(s), | Degson Electronics Co Ltd | 20020131-G033A01LF vs 2EDGRC-5.0-03P-13-00A(H) |
1776139-3 | Strip Terminal Block, 15A, 1 Row(s), 1 Deck(s) | TE Connectivity | 20020131-G033A01LF vs 1776139-3 |