Part Details for 20020130-G111A01LF by Amphenol FCi
Overview of 20020130-G111A01LF by Amphenol FCi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 20020130-G111A01LF
20020130-G111A01LF CAD Models
20020130-G111A01LF Part Data Attributes
|
20020130-G111A01LF
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
20020130-G111A01LF
Amphenol FCi
Strip Terminal Block, 15A, 1 Row(s), 1 Deck(s), ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | FCI | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Additional Feature | THERMOPLASTIC, UL 94V-0 | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 11 | |
Rated Current | 15 A | |
Rated Voltage | 300 V | |
Safety Approval | UL | |
Terminal and Terminal Block Type | STRIP TERMINAL BLOCK |
Alternate Parts for 20020130-G111A01LF
This table gives cross-reference parts and alternative options found for 20020130-G111A01LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 20020130-G111A01LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
20020130-H112A01LF | Strip Terminal Block, 15A, 1 Row(s), 1 Deck(s), ROHS COMPLIANT | Amphenol FCi | 20020130-G111A01LF vs 20020130-H112A01LF |
VK1151500000G | Strip Terminal Block, 15A, 1 Row(s), 1 Deck(s), | Amphenol Corporation | 20020130-G111A01LF vs VK1151500000G |
20020131-G112A01LF | Strip Terminal Block, 15A, 1 Row(s), 1 Deck(s), ROHS COMPLIANT | Amphenol FCi | 20020130-G111A01LF vs 20020131-G112A01LF |
20020131-H113A01LF | Strip Terminal Block, 15A, 1 Row(s), 1 Deck(s), ROHS COMPLIANT | Amphenol FCi | 20020130-G111A01LF vs 20020131-H113A01LF |
2EHDVC-11PTHT | Strip Terminal Block, 15A, 1 Row(s), 1 Deck(s), ROHS COMPLIANT | Dinkle Enterprises | 20020130-G111A01LF vs 2EHDVC-11PTHT |
50950115131D | Strip Terminal Block | APEM Inc | 20020130-G111A01LF vs 50950115131D |
2EHDVM-11P | Strip Terminal Block, 15A, 1 Row(s), 1 Deck(s), ROHS COMPLIANT | Dinkle Enterprises | 20020130-G111A01LF vs 2EHDVM-11P |
50950115031D | Strip Terminal Block | APEM Inc | 20020130-G111A01LF vs 50950115031D |
50950115121D | Strip Terminal Block | APEM Inc | 20020130-G111A01LF vs 50950115121D |
2EHDRC-11P | Strip Terminal Block, 15A, 1 Row(s), 1 Deck(s), ROHS COMPLIANT | Dinkle Enterprises | 20020130-G111A01LF vs 2EHDRC-11P |