There are no models available for this part yet.
Overview of 20020130-G021A01LF by Anytek Technology Corporation Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 20020130-G021A01LF by Anytek Technology Corporation Ltd
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
99R4176
|
Newark | Terminal Block Pluggable Socket, 2 Position, Gender:Header, Pitch Spacing:5Mm, No. Of Positions:2Positions, Rated Current:15A, Rated Voltage:300V, Block Orientation:Through Hole 45°, Product Range:-, Connector Mounting:Pcb Mount Rohs Compliant: Yes |Amphenol Anytek 20020130-G021A01LF RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2630 | Buy Now | |
DISTI #
ANY20020130-G021A01LF
|
Heilind Electronics | VK-5.0-2P GREEN , CONTACT WIT | Americas - 0 in Stock |
|
Buy Now | ||
DISTI #
ANY20020130-G021A01LF
|
Interstate Connecting Components | VK-5.0-2P GREEN , CONTACT WIT | 0 |
|
Buy Now |