Part Details for 20020130-G083A01LF by Amphenol FCi
Overview of 20020130-G083A01LF by Amphenol FCi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Part Details for 20020130-G083A01LF
20020130-G083A01LF CAD Models
20020130-G083A01LF Part Data Attributes
|
20020130-G083A01LF
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
20020130-G083A01LF
Amphenol FCi
Strip Terminal Block, 15A, 1 Row(s), 1 Deck(s), ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | FCI | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Additional Feature | THERMOPLASTIC, UL 94V-0 | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 8 | |
Rated Current | 15 A | |
Rated Voltage | 300 V | |
Safety Approval | UL | |
Terminal and Terminal Block Type | STRIP TERMINAL BLOCK |
Alternate Parts for 20020130-G083A01LF
This table gives cross-reference parts and alternative options found for 20020130-G083A01LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 20020130-G083A01LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MSTBA2,5/8-G-5,08BEIGE | Strip Terminal Block, 15A, 1 Row(s), 1 Deck(s) | Phoenix Contact | 20020130-G083A01LF vs MSTBA2,5/8-G-5,08BEIGE |
50950085031D | Strip Terminal Block, 15A, 1 Row(s), 1 Deck(s), | PTR Messtechnik GmbH & Co KG | 20020130-G083A01LF vs 50950085031D |
2EHDRM-08PTHT | Strip Terminal Block, 15A, 1 Row(s), 1 Deck(s), ROHS COMPLIANT | Dinkle Enterprises | 20020130-G083A01LF vs 2EHDRM-08PTHT |
2EHDRM-08P | Strip Terminal Block, 15A, 1 Row(s), 1 Deck(s), ROHS COMPLIANT | Dinkle Enterprises | 20020130-G083A01LF vs 2EHDRM-08P |
20020130-H081A01LF | Strip Terminal Block, 15A, 1 Row(s), 1 Deck(s), ROHS COMPLIANT | Amphenol FCi | 20020130-G083A01LF vs 20020130-H081A01LF |
VK0851500000G | Strip Terminal Block, 15A, 1 Row(s), 1 Deck(s), | Amphenol Corporation | 20020130-G083A01LF vs VK0851500000G |
50950085021D | Strip Terminal Block | APEM Inc | 20020130-G083A01LF vs 50950085021D |
50950085101D | Strip Terminal Block, 15A, 1 Row(s), 1 Deck(s), | PTR Messtechnik GmbH & Co KG | 20020130-G083A01LF vs 50950085101D |
2EHDVT-08P | Strip Terminal Block, 15A, 1 Row(s), 1 Deck(s), ROHS COMPLIANT | Dinkle Enterprises | 20020130-G083A01LF vs 2EHDVT-08P |
2EHDRC-08PTHT | Strip Terminal Block, 15A, 1 Row(s), 1 Deck(s), ROHS COMPLIANT | Dinkle Enterprises | 20020130-G083A01LF vs 2EHDRC-08PTHT |