Part Details for 20020111-H031A01LF by Amphenol Corporation
Overview of 20020111-H031A01LF by Amphenol Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 20020111-H031A01LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
20020111-H031A01LF
|
Avnet Americas | Terminal Block, Header, 5.08 mm, 3 Ways, 12 A, 300 V, Through Hole Right Angle - Bulk (Alt: 20020111-H031A01LF) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 1550 |
|
$0.1504 | Buy Now |
DISTI #
99R4159
|
Avnet Americas | Terminal Block, Header, 5.08 mm, 3 Ways, 12 A, 300 V, Through Hole Right Angle - Bulk (Alt: 99R4159) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 3 Days Container: Bulk | 61 Partner Stock |
|
$1.0200 | Buy Now |
DISTI #
649-2020111H031A01LF
|
Mouser Electronics | Pluggable Terminal Blocks 20020111-H031A01LF-508 TB PLG SKT RA W/F RoHS: Compliant | 841 |
|
$0.4910 / $1.1200 | Buy Now |
Part Details for 20020111-H031A01LF
20020111-H031A01LF CAD Models
20020111-H031A01LF Part Data Attributes
|
20020111-H031A01LF
Amphenol Corporation
Buy Now
|
Compare Parts:
20020111-H031A01LF
Amphenol Corporation
|
Samacsys Manufacturer | Amphenol |