Part Details for 20020110-H091A01LF by Amphenol Corporation
Overview of 20020110-H091A01LF by Amphenol Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 20020110-H091A01LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
20020110-H091A01LF
|
Avnet Americas | Terminal Block, Pluggable, Header, 5.08 mm, 9 Positions, 12 A, 300 V, Through Hole Right Angle - Bulk (Alt: 20020110-H091A01LF) RoHS: Compliant Min Qty: 540 Package Multiple: 180 Container: Bulk | 0 |
|
RFQ | |
DISTI #
649-220110-H091A01LF
|
Mouser Electronics | Pluggable Terminal Blocks 9P 5.08MM HDR RA PLUGGABLE TERM BLK RoHS: Compliant | 1693 |
|
$0.3850 / $1.1700 | Buy Now |
DISTI #
20020110H091A0-0
|
TME | Pluggable terminal block Min Qty: 43 | 884 |
|
$0.9870 | Buy Now |