-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Strip Terminal Block
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Chip 1 Exchange | INSTOCK | 6695 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
20020110-D072A01LF
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
20020110-D072A01LF
Amphenol FCi
Strip Terminal Block
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | FCI | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Amphenol | |
Terminal and Terminal Block Type | STRIP TERMINAL BLOCK |
This table gives cross-reference parts and alternative options found for 20020110-D072A01LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 20020110-D072A01LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CTB93HE/7 | Barrier Strip Terminal Block, 10A, 1 Row(s), 1 Deck(s), | CamdenBoss Ltd | 20020110-D072A01LF vs CTB93HE/7 |
OQ0732510000G | Barrier Strip Terminal Block, 10A, 1 Row(s), 1 Deck(s), ROHS COMPLIANT | Anytek Technology Corporation Ltd | 20020110-D072A01LF vs OQ0732510000G |
TBP02R1-381-07YL | Barrier Strip Terminal Block, 8A, 1 Row(s), 1 Deck(s), | Same Sky | 20020110-D072A01LF vs TBP02R1-381-07YL |
TBP02R1-381-07OR | Barrier Strip Terminal Block, 8A, 1 Row(s), 1 Deck(s), | Same Sky | 20020110-D072A01LF vs TBP02R1-381-07OR |
TBP02R1-381-07GY | Barrier Strip Terminal Block, 8A, 1 Row(s), 1 Deck(s), | Same Sky | 20020110-D072A01LF vs TBP02R1-381-07GY |
TBP02R1-381-07BK | Barrier Strip Terminal Block, 8A, 1 Row(s), 1 Deck(s), | Same Sky | 20020110-D072A01LF vs TBP02R1-381-07BK |
20020110-G072A01LF | Strip Terminal Block | Amphenol FCi | 20020110-D072A01LF vs 20020110-G072A01LF |
TBP02R1-381-07GR | Barrier Strip Terminal Block, 8A, 1 Row(s), 1 Deck(s), | Same Sky | 20020110-D072A01LF vs TBP02R1-381-07GR |