Part Details for 20020109-G081A01LF by Anytek Technology Corporation Ltd
Overview of 20020109-G081A01LF by Anytek Technology Corporation Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 20020109-G081A01LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99R4132
|
Newark | Terminal Block Pluggable Socket, 8 Position, Gender:Header, Pitch Spacing:5Mm, No. Of Positions:8Positions, Rated Current:12A, Rated Voltage:300V, Block Orientation:Through Hole Right Angle, Product Range:-, No. Of Contacts:8Contactsrohs Compliant: Yes |Amphenol Anytek 20020109-G081A01LF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 191 |
|
$0.1320 | Buy Now |