Part Details for 20020108-H101A01LF by Anytek Technology Corporation Ltd
Overview of 20020108-H101A01LF by Anytek Technology Corporation Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 20020108-H101A01LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99R4127
|
Newark | Terminal Block Pluggable Socket, 10 Position, Gender:Header, Pitch Spacing:5.08Mm, No. Of Positions:10Positions, Rated Current:12A, Rated Voltage:300V, Block Orientation:Through Hole Vertical, Product Range:- Rohs Compliant: Yes |Amphenol Anytek 20020108-H101A01LF Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 417 |
|
$0.2480 | Buy Now |