Part Details for 20020108-D041A01LF by Amphenol Corporation
Results Overview of 20020108-D041A01LF by Amphenol Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
20020108-D041A01LF Information
20020108-D041A01LF by Amphenol Corporation is a Terminal and Terminal Block.
Terminals and Terminal Blocks are under the broader part category of Terminal Blocks.
Terminal blocks are connectors used in industrial applications to securely join wires, allowing for easy connection and disconnection without soldering. They come in various designs, including versions for power applications, and ensure reliable contact and current flow for multiple wire connections. Read more about Terminal Blocks on our Terminal Blocks part category page.
Price & Stock for 20020108-D041A01LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
OQ0435500000G
|
Avnet Americas | Terminal Block, Header, 3.81 mm, 4 Ways, 10 A, 300 V, Through Hole Vertical - Bulk (Alt: OQ043550000... more RoHS: Compliant Min Qty: 2000 Package Multiple: 400 Container: Bulk | 0 |
|
$0.3472 / $0.3694 | Buy Now |
DISTI #
20020108-D041A01LF
|
Avnet Abacus | Terminal Block Header 381 mm 4 Ways 10 A 300 V Through Hole Vertical (Alt: 20020108-D041A01LF) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 20020108-D041A01LF
20020108-D041A01LF CAD Models
20020108-D041A01LF Part Data Attributes
|
20020108-D041A01LF
Amphenol Corporation
Buy Now
|
Compare Parts:
20020108-D041A01LF
Amphenol Corporation
Select a part to compare: |
Samacsys Manufacturer | Amphenol |