Part Details for 20020107-G101A01LF by Amphenol Corporation
Overview of 20020107-G101A01LF by Amphenol Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 20020107-G101A01LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
20020107-G101A01LF
|
Avnet Americas | Terminal Block, Pluggable, Header, 5 mm, 10 Positions, 12 A, 300 V, Through Hole Vertical - Bulk (Alt: 20020107-G101A01LF) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 460 |
|
$0.3697 | Buy Now |
DISTI #
649-220107-G101A01LF
|
Mouser Electronics | Pluggable Terminal Blocks 10P 5.00MM HDR STR PLUGGABLE TERM BLK RoHS: Compliant | 11 |
|
$0.3330 / $1.0100 | Buy Now |
DISTI #
55835288
|
Verical | Conn Wire to Board HDR 10 POS 5mm Solder ST Thru-Hole Box Min Qty: 67 Package Multiple: 1 | Americas - 1580 |
|
$0.9100 / $0.9400 | Buy Now |
DISTI #
20020107-G101A01LF
|
Avnet Asia | Terminal Block, Pluggable, Header, 5 mm, 10 Positions, 12 A, 300 V, Through Hole Vertical (Alt: 20020107-G101A01LF) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 0 Days | 0 |
|
RFQ |