There are no models available for this part yet.
Overview of 20020107-C041A01LF by Anytek Technology Corporation Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 20020107-C041A01LF by Anytek Technology Corporation Ltd
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
59R8855
|
Newark | Terminal Block, Pluggable, 4 Position, Gender:Header, Pitch Spacing:3.5Mm, No. Of Positions:4Positions, Rated Current:10A, Rated Voltage:300V, Block Orientation:Through Hole Vertical, Product Range:-, Connector Mounting:Pcb Mount Rohs Compliant: Yes |Amphenol Anytek 20020107-C041A01LF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1916 |
|
$0.1820 | Buy Now | |
DISTI #
ANY20020107-C041A01LF
|
Heilind Electronics | 350 TB PLG SKT STR TMT | Americas - 0 in Stock |
|
$0.2508 / $0.2630 | Buy Now | |
DISTI #
ANY20020107-C041A01LF
|
Interstate Connecting Components | 350 TB PLG SKT STR TMT | 0 |
|
$0.2508 / $0.2630 | Buy Now |
CAD Models for 20020107-C041A01LF by Anytek Technology Corporation Ltd
Related Parts for 20020107-C041A01LF
-
20020107-C031A01LFTerminals and Terminal Blocks
-
640456-3Headers and Edge Type Connectors
-
CRA2512-FZ-R040ELFFixed Resistors
-
ADDI9023BBCZOther Analog ICs
-
TPS79333DBVRLinear Regulator ICs
-
DSP100-24Power Supply Modules
-
BLM31PG121SN1LData Line Filters
-
SJ1-3514-SMTAudio/RCA Connectors
-
CMR309T7.3728MABJ-UTQuartz Crystals