Part Details for 20020011-G041B01LF by Anytek Technology Corporation Ltd
Overview of 20020011-G041B01LF by Anytek Technology Corporation Ltd
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 20020011-G041B01LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99R4034
|
Newark | Terminal Block, Plug, 4 Position, 24-12Awg, Pitch Spacing:5Mm, No. Of Positions:4Positions, Wire Size Awg Min:24Awg, Wire Size Awg Max:12Awg, Conductor Area Csa:2.5Mm², Wire Connection Method:Screw, Rated Current:8A, Product Range:- Rohs Compliant: Yes |Amphenol Anytek 20020011-G041B01LF Min Qty: 1320 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
609-4175-ND
|
DigiKey | TERM BLOCK PLUG 4POS 270DEG 5MM Min Qty: 1 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.7960 / $2.0300 | Buy Now |