Part Details for 20020009-C103B01LF by Amphenol FCi
Overview of 20020009-C103B01LF by Amphenol FCi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 20020009-C103B01LF
20020009-C103B01LF CAD Models
20020009-C103B01LF Part Data Attributes
|
20020009-C103B01LF
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
20020009-C103B01LF
Amphenol FCi
Barrier Strip Terminal Block, 8A, 1.5mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL FCI ASIA PTE LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Fastening Method | SCREW | |
Mounting Type | PANEL | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 10 | |
Rated Current | 8 A | |
Rated Voltage | 300 V | |
Safety Approval | UL; VDE | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Cross Section | 1.5 mm2 | |
Wire Gauge | 16 AWG |
Alternate Parts for 20020009-C103B01LF
This table gives cross-reference parts and alternative options found for 20020009-C103B01LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 20020009-C103B01LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
20020009-C102B01LF | Amphenol FCi | Check for Price | Barrier Strip Terminal Block, 8A, 1.5mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT | 20020009-C103B01LF vs 20020009-C102B01LF |
20020009-D104A01LF | Amphenol FCi | Check for Price | Barrier Strip Terminal Block, 8A, 1.5mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT | 20020009-C103B01LF vs 20020009-D104A01LF |
20020009-C103A01LF | Amphenol FCi | Check for Price | Barrier Strip Terminal Block, 8A, 1.5mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT | 20020009-C103B01LF vs 20020009-C103A01LF |
20020009-D104B01LF | Amphenol FCi | Check for Price | Barrier Strip Terminal Block, 8A, 1.5mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT | 20020009-C103B01LF vs 20020009-D104B01LF |
20020009-C104A01LF | Amphenol FCi | Check for Price | Barrier Strip Terminal Block, 8A, 1.5mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT | 20020009-C103B01LF vs 20020009-C104A01LF |
20020009-C104B01LF | Amphenol FCi | Check for Price | Barrier Strip Terminal Block, 8A, 1.5mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT | 20020009-C103B01LF vs 20020009-C104B01LF |
20020009-C104A01LF | Amphenol Communications Solutions | Check for Price | Barrier Strip Terminal Block, 8A, 1.5mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT | 20020009-C103B01LF vs 20020009-C104A01LF |
20020009-C103A01LF | Amphenol Communications Solutions | Check for Price | Barrier Strip Terminal Block, 8A, 1.5mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT | 20020009-C103B01LF vs 20020009-C103A01LF |
25.621.4053.7 | Wieland Electric GmbH | $11.4648 | Barrier Strip Terminal Block, 8A, 1.5mm2, 1 Row(s), 1 Deck(s) | 20020009-C103B01LF vs 25.621.4053.7 |
20020009-D103B01LF | Amphenol FCi | Check for Price | Barrier Strip Terminal Block, 8A, 1.5mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT | 20020009-C103B01LF vs 20020009-D103B01LF |