Part Details for 20020004-C071B01LF by Amphenol Communications Solutions
Overview of 20020004-C071B01LF by Amphenol Communications Solutions
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 20020004-C071B01LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | RoHS: Compliant |
2132 Partner Stock |
|
$1.5500 / $2.7200 | Buy Now |
DISTI #
20020004-C071B01LF
|
IBS Electronics | Conn Terminal Block F 7 POS 3.5mm Screw RA Cable Mount 10A/Contact Box Min Qty: 40 Package Multiple: 1 | 0 |
|
$1.6680 | Buy Now |
|
Master Electronics | RoHS: Compliant |
2132 Partner Stock |
|
$1.5500 / $2.7200 | Buy Now |
Part Details for 20020004-C071B01LF
20020004-C071B01LF CAD Models
20020004-C071B01LF Part Data Attributes
|
20020004-C071B01LF
Amphenol Communications Solutions
Buy Now
Datasheet
|
Compare Parts:
20020004-C071B01LF
Amphenol Communications Solutions
Barrier Strip Terminal Block, 10A, 1.5mm2, 1 Row(s), 1 Deck(s), LEAD FREE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL ICC | |
Package Description | LEAD FREE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Additional Feature | 94V-0, THERMOPLASTIC | |
Fastening Method | SCREW | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 7 | |
Rated Current | 10 A | |
Rated Voltage | 300 V | |
Safety Approval | UL | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Cross Section | 1.5 mm2 | |
Wire Gauge | 16 AWG |
Alternate Parts for 20020004-C071B01LF
This table gives cross-reference parts and alternative options found for 20020004-C071B01LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 20020004-C071B01LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1-1546119-1 | 10A, BARRIER STRIP TERMINAL BLOCK, 1 ROW, 1 DECK | TE Connectivity | 20020004-C071B01LF vs 1-1546119-1 |
1437647-6 | 10A, BARRIER STRIP TERMINAL BLOCK, 1 ROW, 1 DECK | TE Connectivity | 20020004-C071B01LF vs 1437647-6 |