20020002-G154A01LF
Description: Strip Terminal Block, 12A, 2.5mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT

Overview of 20020002-G154A01LF by Amphenol Communications Solutions

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 10 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Space Technology Environmental Monitoring Internet of Things (IoT) Smart Cities Agriculture Technology Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Medical Imaging Consumer Electronics Education and Research Security and Surveillance Aerospace and Defense Healthcare Robotics and Drones

CAD Models for 20020002-G154A01LF by Amphenol Communications Solutions
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 20020002-G154A01LF by Amphenol Communications Solutions

20020002-G154A01LF
Amphenol Communications Solutions
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
AMPHENOL ICC
Package Description
ROHS COMPLIANT
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.90.40.00
Additional Feature
THERMOPLASTIC, UL 94V-0
Fastening Method
SCREW
Mounting Type
PANEL
Number of Decks
1
Number of Rows
1
Number of Ways
15
Rated Current
12 A
Rated Voltage
300 V
Safety Approval
UL
Terminal and Terminal Block Type
STRIP TERMINAL BLOCK
Wire Cross Section
2.5 mm2
Wire Gauge
12 AWG
Want to compare parts?
  1. 20020002-G154A01LF
    Amphenol Communications Solutions
    Strip Terminal Block, 12A, 2.5mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT
    VS

Alternate Parts for 20020002-G154A01LF

This table gives cross-reference parts and alternative options found for 20020002-G154A01LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 20020002-G154A01LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
20020011-G153B01LF Strip Terminal Block, 12A, 2.5mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT Amphenol Communications Solutions 20020002-G154A01LF vs 20020011-G153B01LF
20020011-H152A01LF Strip Terminal Block, 12A, 2.5mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT Amphenol FCi 20020002-G154A01LF vs 20020011-H152A01LF
20020011-H153A01LF Strip Terminal Block, 12A, 2.5mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT Amphenol Communications Solutions 20020002-G154A01LF vs 20020011-H153A01LF
20020002-G153A01LF Strip Terminal Block, 12A, 2.5mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT Amphenol FCi 20020002-G154A01LF vs 20020002-G153A01LF
20020011-G151A01LF Strip Terminal Block, 12A, 2.5mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT Amphenol FCi 20020002-G154A01LF vs 20020011-G151A01LF
20020002-H152B01LF Strip Terminal Block, 12A, 2.5mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT Amphenol FCi 20020002-G154A01LF vs 20020002-H152B01LF
20020002-G152B01LF Strip Terminal Block, 12A, 2.5mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT Amphenol FCi 20020002-G154A01LF vs 20020002-G152B01LF
20020011-H152B01LF Strip Terminal Block, 12A, 2.5mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT Amphenol FCi 20020002-G154A01LF vs 20020011-H152B01LF
20020002-H154B01LF Strip Terminal Block, 12A, 2.5mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT Amphenol FCi 20020002-G154A01LF vs 20020002-H154B01LF
25.352.4553.0 Strip Terminal Block, 12A, 2.5mm2, 1 Row(s), 1 Deck(s) Wieland Electric GmbH 20020002-G154A01LF vs 25.352.4553.0

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 20020002-G154A01LF by Amphenol Communications Solutions.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 20020002-G154A01LF by Amphenol Communications Solutions

Select Manufacturer
Which Manufacturer of 20020002-G154A01LF would you like to use for your alert(s)?
  • Please alert me when 20020002-G154A01LF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 20020002-G154A01LF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 20020002-G154A01LF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 20020002-G154A01LF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 20020002-G154A01LF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 20020002-G154A01LF by Amphenol Communications Solutions

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: