Part Details for 20020002-G152B01LF by Amphenol Communications Solutions
Overview of 20020002-G152B01LF by Amphenol Communications Solutions
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 20020002-G152B01LF
20020002-G152B01LF CAD Models
20020002-G152B01LF Part Data Attributes
|
20020002-G152B01LF
Amphenol Communications Solutions
Buy Now
Datasheet
|
Compare Parts:
20020002-G152B01LF
Amphenol Communications Solutions
Strip Terminal Block, 12A, 2.5mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL ICC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Additional Feature | THERMOPLASTIC, UL 94V-0 | |
Fastening Method | SCREW | |
Mounting Type | PANEL | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 15 | |
Rated Current | 12 A | |
Rated Voltage | 300 V | |
Safety Approval | UL | |
Terminal and Terminal Block Type | STRIP TERMINAL BLOCK | |
Wire Cross Section | 2.5 mm2 | |
Wire Gauge | 12 AWG |
Alternate Parts for 20020002-G152B01LF
This table gives cross-reference parts and alternative options found for 20020002-G152B01LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 20020002-G152B01LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
20020011-G151A01LF | Amphenol Communications Solutions | Check for Price | Strip Terminal Block, 12A, 2.5mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT | 20020002-G152B01LF vs 20020011-G151A01LF |
20020002-H151A01LF | Amphenol Communications Solutions | Check for Price | Strip Terminal Block, 12A, 2.5mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT | 20020002-G152B01LF vs 20020002-H151A01LF |
25.820.1553.0 | Wieland Electric GmbH | Check for Price | Strip Terminal Block, 12A, 1 Row(s), 1 Deck(s) | 20020002-G152B01LF vs 25.820.1553.0 |
20020002-G153B01LF | Amphenol FCi | Check for Price | Strip Terminal Block, 12A, 2.5mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT | 20020002-G152B01LF vs 20020002-G153B01LF |
20020011-G151B01LF | Amphenol FCi | Check for Price | Strip Terminal Block, 12A, 2.5mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT | 20020002-G152B01LF vs 20020011-G151B01LF |
20020011-H152A01LF | Amphenol FCi | Check for Price | Strip Terminal Block, 12A, 2.5mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT | 20020002-G152B01LF vs 20020011-H152A01LF |
20020011-G153B01LF | Amphenol Communications Solutions | Check for Price | Strip Terminal Block, 12A, 2.5mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT | 20020002-G152B01LF vs 20020011-G153B01LF |
20020002-G154A01LF | Amphenol Communications Solutions | Check for Price | Strip Terminal Block, 12A, 2.5mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT | 20020002-G152B01LF vs 20020002-G154A01LF |
20020011-H153A01LF | Amphenol Communications Solutions | Check for Price | Strip Terminal Block, 12A, 2.5mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT | 20020002-G152B01LF vs 20020011-H153A01LF |
20020011-G154B01LF | Amphenol FCi | Check for Price | Strip Terminal Block, 12A, 2.5mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT | 20020002-G152B01LF vs 20020011-G154B01LF |