Part Details for 20020000-D081B01LF by Amphenol Corporation
Overview of 20020000-D081B01LF by Amphenol Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 20020000-D081B01LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TJ0831520000G
|
Avnet Americas | Pluggable Terminal Block, 3.81 mm, 8 Ways, 1.5 mm², Screw, 10 A - Bulk (Alt: TJ0831520000G) RoHS: Compliant Min Qty: 2100 Package Multiple: 140 Container: Bulk | 0 |
|
$0.8409 | Buy Now |
DISTI #
35634449
|
Verical | Conn Terminal Block F 8 POS 3.81mm Screw RA Cable Mount 10A Box Min Qty: 26 Package Multiple: 1 | Americas - 640 |
|
$2.3700 / $2.4600 | Buy Now |
DISTI #
20020000D081B0-0
|
TME | 20020000-D081B01LF Min Qty: 31 | 640 |
|
$2.7167 / $2.7180 | Buy Now |