Datasheets
20020000-D021B01LF by:

Strip Terminal Block, 10A, 1.5mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT

Part Details for 20020000-D021B01LF by Amphenol FCi

Overview of 20020000-D021B01LF by Amphenol FCi

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Part Details for 20020000-D021B01LF

20020000-D021B01LF CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

20020000-D021B01LF Part Data Attributes

20020000-D021B01LF Amphenol FCi
Buy Now Datasheet
Compare Parts:
20020000-D021B01LF Amphenol FCi Strip Terminal Block, 10A, 1.5mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer AMPHENOL FCI ASIA PTE LTD
Package Description ROHS COMPLIANT
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8536.90.40.00
Samacsys Manufacturer Amphenol
Fastening Method SCREW
Mounting Type PANEL
Number of Decks 1
Number of Rows 1
Number of Ways 2
Rated Current 10 A
Rated Voltage 300 V
Safety Approval UL; VDE
Terminal and Terminal Block Type STRIP TERMINAL BLOCK
Wire Cross Section 1.5 mm2
Wire Gauge 16 AWG

Alternate Parts for 20020000-D021B01LF

This table gives cross-reference parts and alternative options found for 20020000-D021B01LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 20020000-D021B01LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
20020000-C021B01LF Strip Terminal Block, 10A, 1.5mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT Amphenol Communications Solutions 20020000-D021B01LF vs 20020000-C021B01LF
20020000-D021A01LF Strip Terminal Block, 10A, 1.5mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT Amphenol Communications Solutions 20020000-D021B01LF vs 20020000-D021A01LF
20020012-D023B01LF Strip Terminal Block, 10A, 1.5mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT Amphenol Communications Solutions 20020000-D021B01LF vs 20020012-D023B01LF
20020012-D024B01LF Strip Terminal Block, 10A, 1.5mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT Amphenol FCi 20020000-D021B01LF vs 20020012-D024B01LF
20020012-D023A01LF Strip Terminal Block, 10A, 1.5mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT Amphenol Communications Solutions 20020000-D021B01LF vs 20020012-D023A01LF
20020012-C023B01LF Strip Terminal Block, 10A, 1.5mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT Amphenol Communications Solutions 20020000-D021B01LF vs 20020012-C023B01LF
20020012-D022A01LF Strip Terminal Block, 10A, 1.5mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT Amphenol Communications Solutions 20020000-D021B01LF vs 20020012-D022A01LF
20020012-C022A01LF Strip Terminal Block, 10A, 1.5mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT Amphenol FCi 20020000-D021B01LF vs 20020012-C022A01LF
20020000-C022B01LF Strip Terminal Block, 10A, 1.5mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT Amphenol FCi 20020000-D021B01LF vs 20020000-C022B01LF
20020012-C022B01LF Strip Terminal Block, 10A, 1.5mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT Amphenol FCi 20020000-D021B01LF vs 20020012-C022B01LF

20020000-D021B01LF Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 20020000-D021B01LF by Amphenol FCi.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 20020000-D021B01LF by Amphenol FCi

Select Manufacturer
Which Manufacturer of 20020000-D021B01LF would you like to use for your alert(s)?
  • Please alert me when 20020000-D021B01LF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 20020000-D021B01LF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 20020000-D021B01LF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 20020000-D021B01LF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 20020000-D021B01LF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 20020000-D021B01LF by Amphenol FCi

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: