Part Details for 2002-4101 by WAGO Innovative Connections
Overview of 2002-4101 by WAGO Innovative Connections
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Electronic Manufacturing
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CO-058RABNCX2-002 | Amphenol Cables on Demand | Amphenol CO-058RABNCX2-002 BNC Right Angle Male to BNC Right Angle Male (RG58) 50 Ohm Coaxial Cable Assembly 2ft | |
CO-316RASMAX2-002 | Amphenol Cables on Demand | Amphenol CO-316RASMAX2-002 RG316 High Temperature Teflon Coaxial Cable - SMA Right Angle Male to SMA Right Angle Male 2ft | |
CS-SASMINIHD2-002 | Amphenol Cables on Demand | Amphenol CS-SASMINIHD2-002 2m (6.6') External 4x HD Mini-SAS Cable - 4x Mini-SAS HD (SFF-8644) to 4x Mini-SAS HD (SFF-8644) Passive Copper Cable [28 AWG] - 12G SAS 3.0 / iPass+™ HD |
Price & Stock for 2002-4101
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76R1616
|
Newark | Quadruple-Deck Rail-Mounted Terminal Block, Rail-Mounted Terminal Block For Electric Motor Wiring, L1 - L2 - L3, Without Marker Carrier, For Din-Rail 35 X 15 And 35 X 7.5, 2.5 Mm , Push-In Cage Clamp , 2,50 Mm , Gray |Wago 2002-4101 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.6700 / $12.0200 | Buy Now |
DISTI #
2946-2002-4101-ND
|
DigiKey | QUADRUPLE-DECK RAIL-MOUNTED TERM Min Qty: 1 Lead time: 12 Weeks Container: Box | Temporarily Out of Stock |
|
$10.2400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks | 0 |
|
$7.0500 | Buy Now |
|
Onlinecomponents.com | TOPJOB®S quadruple-deck terminal block - through/through/through (L3/L2/L1) - rail mount - 2-conductor - 5.2 mm wide - gray RoHS: Compliant | 0 |
|
$8.4500 / $11.5000 | Buy Now |
Part Details for 2002-4101
2002-4101 CAD Models
2002-4101 Part Data Attributes
|
2002-4101
WAGO Innovative Connections
Buy Now
Datasheet
|
Compare Parts:
2002-4101
WAGO Innovative Connections
Modular Terminal Block
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | WAGO CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Terminal and Terminal Block Type | MODULAR TERMINAL BLOCK |