Part Details for 2002-408/000-005 by WAGO Innovative Connections
Overview of 2002-408/000-005 by WAGO Innovative Connections
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2002-408/000-005
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62T0259
|
Newark | Push-In Type Jumper Bar, Insulated, 8-Way, Nominal Current 25 A, Red |Wago 2002-408/000-005 Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.3200 / $6.6000 | Buy Now |
DISTI #
2946-2002-408/000-005-ND
|
DigiKey | PUSH-IN TYPE JUMPER BAR, INSULAT Min Qty: 1 Lead time: 12 Weeks Container: Bag |
56 In Stock |
|
$3.3690 / $6.0800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 25 | 0 |
|
$3.4900 | Buy Now |
|
Onlinecomponents.com | TOPJOB®S jumper - for 2002 series - insulated - 8-way - red RoHS: Compliant | 0 |
|
$4.1800 / $5.9900 | Buy Now |