Part Details for 2002-407/000-006 by WAGO Innovative Connections
Overview of 2002-407/000-006 by WAGO Innovative Connections
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for 2002-407/000-006
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62T0258
|
Newark | Push-In Type Jumper Bar, Insulated, 7-Way, Nominal Current 25 A, Blue |Wago 2002-407/000-006 Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.6900 / $5.6400 | Buy Now |
DISTI #
2946-2002-407/000-006-ND
|
DigiKey | PUSH-IN TYPE JUMPER BAR, INSULAT Min Qty: 1 Lead time: 12 Weeks Container: Bag |
24 In Stock |
|
$2.9206 / $5.4100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 25 | 0 |
|
$2.9800 | Buy Now |
DISTI #
WAG2002-407/000-006
|
Heilind Electronics | TOP JOB S 7-WAY JUMPER BL | Americas - 1 in Stock |
|
$3.3469 / $4.2840 | Buy Now |
|
Onlinecomponents.com | TOPJOB®S jumper - for 2002 series - insulated - 7-way - blue RoHS: Compliant |
22 Partner Stock |
|
$3.8300 / $5.7300 | Buy Now |
|
Master Electronics | TOPJOB®S jumper - for 2002 series - insulated - 7-way - blue RoHS: Compliant |
22 Partner Stock |
|
$3.8300 / $5.7300 | Buy Now |